AD7892ARZ-3 by Analog Devices Inc

Overview of AD7892ARZ-3 by Analog Devices Inc.

The AD7892ARZ-3 by Analog Devices Inc. is a 12-bit, single-ended input, successive approximation register (SAR) analog-to-digital converter (ADC) capable of sampling data at rates up to 600 kSPS. This component is tailored for true bipolar input signals ranging from -2.5 V to +2.5 V, operating from a single power supply between 4.75 V and 5.25 V. Packaged in a 24-pin SOIC format, it employs a parallel and serial data interface, promoting flexibility in various system design architectures. The AD7892ARZ-3 achieves high accuracy and speed, demonstrating a typical linearity error maximum of 0.0366% and a very short conversion time of up to 1.47 µs. It also meets industrial temperature range requirements, operating from -40 °C to +85 °C, making it suitable for a host of demanding environments. Certified as RoHS compliant and featuring a Matte Tin (Sn) terminal finish, this ADC satisfies current environmental and regulatory standards for electronics.

Industry Applications for AD7892ARZ-3

The versatility and performance metrics of the AD7892ARZ-3 make it potentially suitable for various industrial applications. While the following industry applications are theoretical and require further validation for specific use cases, the device’s capabilities indicate possible utility in:

  • Industrial Automation: Potentially useful in control systems requiring rapid and precise data acquisition systems, where its high sampling rate and accurate bipolar input processing could be crucial. However, specific use in automation would depend on system requirements and should be evaluated by engineers.
  • Environmental Monitoring: Devices like the AD7892ARZ-3 could be utilized in sensitive environmental monitoring equipment, where accurate and rapid sensing of electrical signals corresponding to physical phenomena is needed. Again, integration into deployed systems would be contingent on detailed environmental and technical assessments.
  • Computing and Data Storage: With its ability to handle high-speed signals accurately, the ADC could be integrated into peripherals that require precise data manipulation and storage, possibly for real-time analytics hardware or high-speed data logging devices, subject to applicable design standards and system evaluations.

Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Analog Devices Inc.

Analog Devices Inc. is well-established in the field of signal processing technology, particularly in the production of Analog to Digital Converters. Their product lines include a variety of ADCs that serve a broad spectrum of applications, from automotive systems to complex medical and industrial equipment. Their AD7892ARZ-3 is one example of their commitment to providing high-performance, reliable solutions in the converter market. Known for innovative design and stringent quality control, Analog Devices ensures that their products, like the AD7892ARZ-3, meet the precise needs and standards of the contemporary electronics market.

Where to Find AD7892ARZ-3 by Analog Devices Inc

For those interested in procuring the AD7892ARZ-3, it’s recommended to conduct research and check current availability on findchips.com. This component, as well as others within the category of Analog to Digital Converters, can be found on the platform. Historically, AD7892ARZ-3 has been available through distributors such as Richardson RFPD, Analog Devices Inc., Mouser Electronics, DigiKey, and Newark. However, it’s crucial to review latest stock levels and pricing through findchips.com to obtain up-to-date information.

Compare pricing for AD7892ARZ-3 and other Analog to Digital Converters at findchips.com