Overview of AD7894ARZ-2 by Analog Devices Inc.
The AD7894ARZ-2 is a true bipolar input, 5 V single supply, 14-bit, serial 4.5 µs ADC in an 8-pin package. It features a resolution of 14 bits, a sampling rate of 200Ksps (kilo samples per second), and a single-ended input channel type. This Analog to Digital Converter (ADC) operates with a supply voltage ranging from 4.75V to 5.25V, making it suitable for many low-power applications where precision data conversion is required. Its data interface is a 2-wire, serial configuration, adhering to ease of integration into existing systems. The part is RoHS compliant, ensuring it meets the latest environmental standards for electronic components.
This ADC is housed in an SOIC-8 package, with a maximum conversion time of 5 µs, underscoring its capability for high-speed data acquisition. The linearity error is notably minimal at a maximum of 0.0122%, indicative of the component’s high precision in data conversion tasks. Furthermore, the AD7894ARZ-2 operates within an industrial temperature range of -40 °C to 85 °C, making it versatile for use in varied operating environments. This component’s design, integrating CMOS technology, assures low power consumption while maintaining a high level of accuracy and speed in analog-to-digital conversion processes.
Industry Applications for AD7894ARZ-2
While the AD7894ARZ-2 is applicable across a wide range of industries, here are some key industry applications where this ADC might potentially excel, noting that these potential applications are conceptual and must be validated by engineering teams:
- Education and Research: In laboratory equipment and research instruments, the AD7894ARZ-2 could potentially be used for precision measurement tasks where accurate analog to digital conversion is critical. Its high sampling rate and resolution could support the development of scientific apparatuses, such as spectroscopy analyzers, that require fine detail in measurements.
- Internet of Things (IoT): For IoT devices, especially those requiring quick and precise sensor data processing, the AD7894ARZ-2 might be employed in environmental monitoring systems. Its efficiency in power and high speed could support weather stations or air quality monitors in capturing and converting analog inputs into digital data seamlessly for analysis.
- Computing and Data Storage: The component’s high-speed data conversion capabilities potentially make it suitable for backup systems that need to monitor voltage levels accurately. This application could ensure the reliability and integrity of data storage solutions through precise monitoring.
- Aerospace and Defense: Given its industrial operating temperature range and precision, the AD7894ARZ-2 could potentially be integrated into aerospace avionics for flight data recorders or navigation systems, where accurate analog to digital conversion is essential for operational safety and performance.
Note: These potential industry applications are meant to be illustrative and require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About Analog Devices Inc.
Analog Devices Inc. (ADI) is a leader in the development and manufacturing of Analog to Digital Converters and a broad range of other converter technologies. Known for their innovation in mixed-signal processing, ADI’s products, including the AD7894ARZ-2, are instrumental in converting real-world phenomena like light, temperature, sound, and pressure into digital signals for processing and analysis. ADI focuses on designing converters that feature high precision, low power consumption, and rapid data processing capabilities to meet the varied needs of modern applications. The company’s portfolio includes a wide array of ADCs, serving industries ranging from automotive to healthcare, making it a cornerstone in the field of electronic component manufacturing.
Where to Find AD7894ARZ-2 by Analog Devices Inc
For those looking to source the AD7894ARZ-2, findchips.com offers comprehensive listings from reputable distributors. When searching for Analog to Digital Converters, findchips.com provides current stock levels, distributor information, and pricing to assist in procurement decisions. Historically, the AD7894ARZ-2 has been available from distributors such as Quest Components, Analog Devices Inc, Mouser Electronics, DigiKey, and Newark. However, inventory levels and availability are subject to change, making it imperative to check findchips.com for the most current information.