AD790SQ by Analog Devices Inc

Overview of AD790SQ by Analog Devices Inc.

The AD790SQ is a high-speed precision comparator featuring a push-pull output designed to address quick response time requirements in electronic circuits. This integrated circuit (IC) belongs to the comparator subclass within amplifier circuits. It comes in a hermetically sealed ceramic dual in-line package (CERDIP-8) which helps in providing robust physical and environmental protection, making it suitable for applications that may involve harsh conditions.

This specific model operates over a wide temperature range of -55°C to +125°C, allowing its use in environments with extreme temperature variations. The device requires a nominal supply voltage of 15V and can accommodate a range as wide as ±18V. Notably, the AD790SQ is characterized by its rapid response time of 60 nanoseconds, considerably reducing the time delay in digital signal processing applications.

It’s important to note that the AD790SQ is characterized by an input offset voltage-max of 1500 µV and a bias current max at 25°C of 5 µA, traits that contribute to its precision in comparing voltage levels. These specifications make the device particularly suitable for applications requiring high-speed and accurate voltage comparisons.

Industry Applications for AD790SQ

The AD790SQ’s attributes suggest its potential utility across diverse sectors. The following are illustrative examples where this comparator might potentially find application. These scenarios are conceptual and require substantial verification by engineering and design teams conformant to industry-specific standards and requirements.

  • Aerospace and Defense: The device’s military temperature grade and precision could potentially make it well-suited for aerospace applications where equipment must function accurately under extreme thermal conditions and reliability is critical.
  • Telecommunications: Fast response times and robust package material possibly allow it to be used in signal processing equipment, where rapid data transmission and integrity are crucial.
  • Computing and Data Storage: Due to its high speed and precise operation, the AD790SQ might be considered in computing applications where large volumes of data require fast and accurate processing for tasks such as error detection and management systems.

Please note that these potential applications are merely speculative and need thorough analysis by relevant professionals.

About Analog Devices Inc.

Analog Devices Inc. is a prominent manufacturer of high-performance analog, mixed-signal, and digital signal processing (DSP) integrated circuits (ICs) that are used in virtually all types of electronic equipment. In the realm of Comparators, Analog Devices offers a range of parts, including the AD790SQ, which are designed for various applications covering industrial, communication, automotive, and consumer electronics markets. Their products are known for reliability, precision, and innovative features that enable the effective integration and enhancement of end-use products.

Where to Find AD790SQ by Analog Devices Inc

To purchase the AD790SQ, or explore alternatives, it’s recommended to start at findchips.com. Here you can also locate other Comparators that might be suitable. Historically, this part has been available at distributors such as Win Source Electronics, Quest Components, Bristol Electronics, and DigiKey; however, for up-to-date stock levels and pricing, visiting findchips.com is recommended.

Compare pricing for AD790SQ and other Comparators / Amplifier Circuits at findchips.com