AD797ANZ by Analog Devices Inc

Overview of AD797ANZ by Analog Devices Inc.

The AD797ANZ is an ultralow distortion, ultralow noise operational amplifier, boasting a gain bandwidth product of 110MHz. This general-purpose amplifier operates within a supply voltage range of ±5V to ±18V and is packaged in a Dual In-line Package (DIP) with 8 pins. Its operating temperature ranges from -40°C to 85°C, making it suitable for a variety of environments. Manufactured by Analog Devices Inc., the AD797ANZ falls under the Operational Amplifiers subcategory of Amplifier Circuits, known for its exceptional performance in applications requiring high precision.

Key specifications include a nominal input bias current of just 1.5 µA at 25°C, with a maximum of 3 µA across its operating temperature range. It also features a high common-mode rejection ratio (CMRR) of at least 110 dB, with an ideal value around 120 dB, and a minimum slew rate of 12.5 V/µs, nominally noted as 20 V/µs. The operational amplifier is not designed for surface mount technology but for through-hole mounting, enhancing its appeal for applications where robustness and reliability are paramount. Its lead-free, plastic DIP-8 package conforms to RoHS standards, assuring compliance with current environmental regulations.

Industry Applications for AD797ANZ

The following are conceptual/illustrative applications for the AD797ANZ operational amplifier and should be rigorously analyzed and verified by engineering and design teams for adherence to specific industry standards and application requirements:

  • Industrial Automation: The AD797ANZ could potentially be used in precision control systems, where its ultralow noise and distortion characteristics ensure accurate signal processing, enhancing overall system reliability and performance. For instance, it might find application in sensor signal amplification or in analog-to-digital conversion circuits.
  • Consumer Electronics: In high-fidelity audio applications, this operational amplifier might be employed to deliver superior audio quality due to its ultralow distortion. Audio preamplifiers, active filters, or any circuit requiring high linearity would benefit from the inclusion of the AD797ANZ.
  • Medical Devices: Given its precise performance metrics, the AD797ANZ could potentially be incorporated into medical instruments where signal fidelity is crucial, such as electrocardiogram (ECG) machines or other diagnostic equipment, provided that its use adheres to the rigorous standards required in healthcare applications.
  • Telecommunications: The AD797ANZ could also be applied in fiber optic systems for signal conditioning, where maintaining the integrity of the signal over long distances is essential. Its ultralow noise characteristics might improve the performance of optical receivers by enhancing signal clarity.

Note: These potential industry applications are only conceptual and require thorough verification by professional engineering and design teams to ensure compliance with industry standards and specific application needs.

About Analog Devices Inc.

Analog Devices Inc. is a global leader in the design and manufacturing of analog, mixed-signal, and DSP integrated circuits. In the realm of Operational Amplifiers, Analog Devices Inc. stands out for producing components like the AD797ANZ, which offer exceptional precision and performance. These amplifiers are integral in a diverse range of electronic applications, from consumer electronics to industrial machinery, healthcare devices, and beyond due to their reliability, performance, and versatility. Analog Devices Inc. is committed to innovation and quality, producing amplifiers that meet the stringent requirements of various industries, ensuring high performance and reliability.

Where to Find AD797ANZ by Analog Devices Inc

To source the AD797ANZ or find alternate Operational Amplifiers that might better fit specific needs, it’s recommended to research on findchips.com. This platform provides up-to-date information on stock availability, pricing, and specifications from various distributors. Historically, AD797ANZ has been available from distributors including Chip1Stop, Richardson RFPD, TME, Analog Devices Inc., Mouser Electronics, DigiKey, and Newark. However, for current stock levels, pricing, and potential alternatives, visiting findchips.com directly will offer the most accurate and comprehensive information.

Compare pricing for AD797ANZ and other Operational Amplifiers / Amplifier Circuits at findchips.com