Overview of AD8034ARTZ-REEL7 by Analog Devices Inc.
The AD8034ARTZ-REEL7 is a low-cost operational amplifier characterized by its FastFET™ architecture, providing an operational frequency of up to 80 MHz. This part operates within a temperature range of -40 to 85 degrees Celsius and is packaged in a compact SOT-23-8 format, making it suitable for various electronic applications where space is a premium. The design includes features like a common-mode rejection ratio of 100 dB, a maximum supply current of 7 mA, and a slew rate that peaks at 80 V/µs.
Manufactured by Analog Devices Inc., the AD8034ARTZ-REEL7 falls under the electronic parts subcategory of Operational Amplifiers in the broader category of Amplifier Circuits. The part is compliant with RoHS standards, indicating that it meets environmental regulations regarding hazardous substances. Additionally, it features a bipolar technology architecture, which contributes to its operational characteristics and potential applications.
Industry Applications for AD8034ARTZ-REEL7
The AD8034ARTZ-REEL7 might find its utility in several industry applications based on its operational specifications and features. Below are some potential examples of where this part could be applied:
- Telecommunications: The high-frequency capability of the AD8034ARTZ-REEL7 might be beneficial in analog signal processing applications, such as in high-speed modems or RF amplifiers. Its low supply current could help in battery-operated devices that require efficient power management.
- Industrial Automation: In industrial control systems, the operational amplifier could be used in signal conditioning for sensors and actuators, particularly where precision and response time are critical. For instance, it could be utilized in accuracy-sensitive applications like pressure sensors or temperature monitoring devices, relying on its low offset voltage attributes.
- Aerospace and Defense: If the part meets appropriate defense qualifications, it might be valuable in avionics systems where high-speed processing of analog signals is essential. Its wide operational temperature range could also accommodate harsh environmental conditions commonly encountered in this sector.
- Healthcare: The AD8034ARTZ-REEL7 could potentially be implemented in medical devices for data acquisition and signal amplification in diagnostic equipment. Its low bias current and operational stability over temperature might support functionalities in systems like portable diagnostic tools.
- Internet of Things (IoT): The compact size and power efficiency of the AD8034ARTZ-REEL7 may lend itself well to IoT applications, particularly in sensor modules that require analog signal processing. Its integrated characteristics could support applications such as environmental monitoring or smart home devices.
These potential industry applications are only conceptual and illustrative; they require thorough analysis and verification by engineering and design teams for compliance with industry standards and specific application requirements.
About Analog Devices Inc.
Analog Devices Inc. has established itself as a significant player in the field of high-performance analog, mixed-signal, and digital signal processing (DSP) integrated circuits. In the realm of operational amplifiers, the company is known for providing a diverse portfolio of solutions that cater to various applications within the Amplifier Circuits domain. The AD8034ARTZ-REEL7 is a testament to the manufacturer’s commitment to delivering high-frequency performance and quality in compact packaging.
Analog Devices Inc. manufactures several similar operational amplifiers that could complement the AD8034ARTZ-REEL7 for different applications. The company continually advances its technologies, focusing on providing reliable components that meet the demands of current and emerging electronic systems.
Research Price and Stock for AD8034ARTZ-REEL7 by Analog Devices Inc. on Findchips.com
For professionals looking to acquire the AD8034ARTZ-REEL7, it is advisable to research the current stock and pricing on Findchips. This platform provides a comprehensive overview of availability across various distributors. The AD8034ARTZ-REEL7 has historically been available at distributors including:
- Win Source Electronics
- Richardson RFPD
- Ameya Holding Limited
- Quest Components
- Mouser Electronics
- DigiKey
- Farnell
However, these distributors’ current stock levels should be confirmed by visiting Findchips directly to ensure accuracy and availability.