AD8055ARTZ-REEL7 by Analog Devices Inc

Overview of AD8055ARTZ-REEL7 by Analog Devices Inc.

The AD8055ARTZ-REEL7 is a low-cost, single-channel, 300 MHz voltage feedback amplifier designed to deliver high performance in a compact form factor. This operational amplifier is packaged in a five-pin SOT-23 configuration that measures 2.9 mm in length and 1.6 mm in width, with a maximum seated height of 1.45 mm. The supply voltage range for the AD8055ARTZ-REEL7 is ±4V to ±6V, making it suitable for various applications that require a stable voltage supply. It operates effectively within a temperature range of -40°C to 85°C, which is particularly beneficial for industrial environments.

Featuring a gain bandwidth product of 300 MHz, this amplifier is engineered to handle a variety of signal amplification tasks. The low average bias current, which is a maximum of 1.2 µA, contributes to the device’s energy efficiency. Additionally, the common-mode reject ratio of 82 dB enhances its capability to reject noise and distortions that could interfere with signal integrity, while the input offset voltage is limited to a maximum of 10 mV. The AD8055ARTZ-REEL7 is also compliant with RoHS standards, indicating that it does not contain hazardous materials, which is crucial for environmentally friendly designs.

Industry Applications for AD8055ARTZ-REEL7

The versatility of the AD8055ARTZ-REEL7 operational amplifier allows it to potentially serve in various applications across multiple industries. Below are several industry use cases where this part might be effectively utilized:

  • Education and Research: The AD8055ARTZ-REEL7 might be employed in educational laboratories for operational amplifier experiments. It could also find use in prototyping circuits for research purposes, particularly in fields requiring high-frequency amplifications, such as communications and signal processing.
  • Internet of Things (IoT): In IoT applications, this operational amplifier may be utilized in sensor interfaces that require precise signal conditioning and amplification. Its compact size is advantageous for space-limited designs, while its temperature range makes it suitable for outdoor sensors that need to operate in varying environmental conditions.
  • Healthcare: Potentially, the AD8055ARTZ-REEL7 could be integrated into medical devices for amplifying biosignals, such as ECG or EEG signals, where signal integrity is vital. Any healthcare applications should be assessed for compliance with medical device standards, particularly if this part is used in critical monitoring equipment.
  • Telecommunications: The high bandwidth of 300 MHz might allow the AD8055ARTZ-REEL7 to be utilized in telecom equipment, including RF amplifiers and signal repeaters to enhance communication quality. Its ability to provide reliable amplification with low power consumption is an additional benefit in this field.
  • Aerospace and Defense: In applications related to aerospace and defense, features such as the operational temperature range and rail-to-rail output may support its use in control systems or data acquisition systems. However, confirm any relevant standards for military applications before deployment.

These outlined potential industry applications for the AD8055ARTZ-REEL7 are conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.

About Analog Devices Inc.

Analog Devices Inc. is a prominent manufacturer in the realm of analog, mixed-signal, and digital signal processing integrated circuits. They specialize in a variety of products, including operational amplifiers, which are central to many signal processing applications. The AD8055ARTZ-REEL7, with its voltage feedback design, fits well within their extensive lineup of operational amplifiers. Analog Devices is known for providing solutions that cater to a wide array of markets, including communications, industrial, automotive, and healthcare.

In addition to the AD8055ARTZ-REEL7, Analog Devices offers several other similar operational amplifiers that could potentially fit various application needs. These components typically share characteristics such as high bandwidth, low noise, and robust performance to suit demanding applications across diverse sectors. Their commitment to quality and innovation in circuit design positions them as a reliable resource for engineers and designers seeking effective solutions in operational amplification.

Where to Find AD8055ARTZ-REEL7 by Analog Devices Inc.

AD8055ARTZ-REEL7, it is recommended to research availability on findchips.com. This platform can provide current stock levels and pricing for this operational amplifier. Historically, the part has been available through various distributors including:

  • Win Source Electronics
  • Richardson RFPD
  • Mouser Electronics
  • DigiKey

While these distributors may carry the part, checking findchips.com will yield the most accurate and up-to-date information regarding stock status and pricing.

Compare pricing for AD8055ARTZ-REEL7 and other Operational Amplifiers / Amplifier Circuits at findchips.com