AD8061ARTZ-REEL7 by Analog Devices Inc

Overview of AD8061ARTZ-REEL7 by Analog Devices Inc.

The AD8061ARTZ-REEL7 by Analog Devices Inc. is a low-cost, 300 MHz rail-to-rail operational amplifier, offering a gain bandwidth product of 320 MHz. Designed for a wide range of supply voltages from 2.7V to 8V, it operates within a temperature range of -40 to 85 degrees Celsius. This part comes in a compact SOT-23-5 package and is RoHS compliant, reflecting its adherence to current environmental standards.

This voltage feedback amplifier is characterized by a slew rate of nominally 280 V/μs, ensuring rapid response times in applications. Its design is optimal for scenarios requiring minimal input offset voltage, which is maximized at 6000 µV. The part’s common-mode rejection ratio stands at a nominal 80 dB, which is critical for applications where minimization of noise and interference is crucial.

Industry Applications for AD8061ARTZ-REEL7

Potentially, the AD8061ARTZ-REEL7 might suit various high-tech sector applications, owing to its versatile electrical characteristics and operational efficiency. Here are a few example industries:

  • Telecommunications: This amplifier could potentially be used in communications hardware where signal integrity is crucial. Its high slew rate and excellent common-mode rejection ratio might make it suitable for use in fiber optic transceivers and other data transmission equipment.
  • Computing and Data Storage: In the domain of data processing equipment, the AD8061ARTZ-REEL7 might be utilized in analog-to-digital converters or for sensory applications within computers and servers, owing to its wide bandwidth and flexibility in voltage ranges.
  • Internet of Things (IoT): For IoT devices, which often require low power consumption and high performance in a compact size, this amplifier could potentially contribute to enhanced sensor interfaces or in power management modules.

Note that these potential industry applications are only conceptual and illustrative, drawing only from the part’s attributes as specified. These suggestions should be thoroughly analyzed and verified by engineering and design teams, to ensure they meet specific requirements and adhere to industry standards.

About Analog Devices Inc.

Analog Devices Inc. is a leader in the manufacturing of a broad range of high-performance integrated circuits, including a robust lineup of Operational Amplifiers. The company is renowned for its innovative approaches, particularly in the field of analog, mixed-signal, and digital signal processing technologies.

The AD8061ARTZ-REEL7 is part of Analog Devices’ commitment to providing components that foster advanced circuit functionalities while addressing critical industry needs such as power efficiency, precision, and long-term reliability. Alongside this amplifier, Analog Devices offers a variety of operational amplifiers that cater to diverse applications, ranging from automotive systems to industrial controls.

Where to Find AD8061ARTZ-REEL7 by Analog Devices Inc

Prospective buyers looking to procure the AD8061ARTZ-REEL7 can find it through numerous distributors. Historically, this part has been available from distributors like Win Source Electronics, LCSC, Dynamic Solutions GmbH, Chip1Stop, Richardson RFPD, and major online stores such as Mouser Electronics, DigiKey, and Newark. However, to check current availability and competitive pricing, visiting findchips.com is recommended. This platform also allows for the exploration of alternative Operational Amplifiers, which might be offered by Analog Devices Inc. or other manufacturers.

Compare pricing for AD8061ARTZ-REEL7 and other Operational Amplifiers / Amplifier Circuits at findchips.com