AD8091ARTZ-R7 by Analog Devices Inc

Overview of AD8091ARTZ-R7 by Analog Devices Inc.

The AD8091ARTZ-R7 is a low-cost, high-speed rail-to-rail operational amplifier designed to deliver performance in a compact SOT-23-5 package. This single-channel amplifier operates within a supply voltage range of 3V to 12V, making it versatile for various applications. It boasts a gain bandwidth product of 110 MHz, which suggests potential suitability for fast signal processing tasks.

With an operating temperature range of -40 to 85 degrees Celsius, this component is rated for industrial applications, ensuring reliability in challenging environments. The device is RoHS compliant, adhering to environmental directives that limit the use of hazardous materials. The AD8091ARTZ-R7 features a voltage feedback architecture, which typically offers improvements in linearity and stability compared to other amplifier types.

Key specifications include a maximum supply current of 5.5 mA, a maximum input offset voltage of 27 mV, and a typical common-mode rejection ratio of 88 dB. The low bias current of 3.5 µA maximizes the amplifier’s efficiency, particularly while working with low-power systems. Furthermore, the AD8091ARTZ-R7’s slew rate is rated at a minimum of 90 V/µs, enabling rapid response to input signals, which might be essential in precision applications.

Industry Applications for AD8091ARTZ-R7

The AD8091ARTZ-R7 could find relevance in several industries due to its performance characteristics. Below are a few potential applications to consider:

  • Aerospace and Defense: In this sector, the AD8091ARTZ-R7 might be used in instrumentation systems or control applications requiring precise voltage handling. The ability to operate over a wide temperature range could be a significant advantage in aerospace environments.
  • Healthcare: The amplifier could potentially support medical imaging devices or portable diagnostic tools, where high speed and low noise performance are critical. However, design teams would need to assess compliance with relevant medical standards for safety and performance.
  • Internet of Things (IoT): The low power consumption and rail-to-rail output may make the AD8091ARTZ-R7 suitable for sensor applications within IoT devices. These parameters could facilitate extended battery life in wireless sensor networks, though effective power management strategies must be employed.
  • Telecommunications: For signal conditioning in communication systems, this operational amplifier might assist in maintaining signal integrity. Its wide gain bandwidth could prove useful in high-frequency applications, although designers should conduct thorough testing to ensure performance in specific scenarios.
  • Computing and Data Storage: In data acquisition and processing systems, the high-speed characteristics of the AD8091ARTZ-R7 could potentially be leveraged for analog-to-digital conversion tasks, supporting high data throughput applications. Still, a precise analysis of circuit compatibility would be necessary.

It is important to note that these potential industry applications are only conceptual and illustrative. Analyses and verification by engineering and design teams are required to ensure adherence to industry standards and specific application requirements.

About Analog Devices Inc.

Analog Devices Inc. is a prominent manufacturer in the field of analog, mixed-signal, and digital signal processing technologies. Renowned for developing high-performance solutions, particularly in operational amplifiers, Analog Devices offers a range of products that facilitate signal amplification in various applications across industries. The AD8091ARTZ-R7, among other operational amplifiers, highlights their capabilities in designing compact and efficient signal management solutions.

In addition to the AD8091ARTZ-R7, Analog Devices produces a variety of operational amplifiers that cater to differing performance specifications and application needs. This portfolio includes high-speed, low-noise, and precision amplifiers designed to address diverse engineering challenges. Their consistent focus on quality and innovation underscores the reliability of their components in critical applications.

Research Price and Stock for AD8091ARTZ-R7 by Analog Devices Inc. on Findchips.com

To obtain current information regarding pricing and stock availability for the AD8091ARTZ-R7, it is recommended to check Findchips. This platform aggregates data from multiple distributors, allowing for an efficient comparison of options. Historical availability includes distributors such as:

  • Win Source Electronics
  • Richardson RFPD
  • Mouser Electronics
  • DigiKey
  • Newark

While these distributors have historically offered the part, it is critical to visit Findchips for the most up-to-date information on stock levels and pricing, as availability may change frequently.

Compare pricing for AD8091ARTZ-R7 and other Operational Amplifiers / Amplifier Circuits at findchips.com