Overview of AD8092ARZ-REEL7 by Analog Devices Inc.
The AD8092ARZ-REEL7 is a low cost, high speed, rail-to-rail operational amplifier offering a dual channel configuration. Manufactured by Analog Devices, it features a gain bandwidth product of 110 MHz and operates over a supply voltage range from 3V to 12V. The amplifier is enclosed in a SOIC-8 package with an operating temperature range from -40 to 85°C. Its applications are enhanced by its voltage feedback architecture, making it suitable for high-speed signal conditioning and processing tasks where cost and space are considerations.
This operational amplifier typifies high-performance with features such as a slew rate of 90 V/µs to 170 V/µs, common-mode rejection ratio (CMRR) of 88 dB, and a maximum input offset voltage of 27 µV. These features make the AD8092ARZ-REEL7 a versatile component suitable for a variety of demanding applications. Moreover, it is compliant with RoHS, making it suitable for use in environmentally sensitive applications.
Industry Applications for AD8092ARZ-REEL7
The AD8092ARZ-REEL7, with its robust features, can potentially be utilized in various industry applications. Here are a few conceptual illustrations:
- Internet of Things (IoT): This amplifier could potentially be used in IoT devices for signal amplification in sensors and communication devices. Its low cost and high efficiency may make it suitable for deployment in large networks of interconnected devices where power efficiency and space are at a premium.
- Telecommunications: The rapid signal processing capabilities might make the AD8092ARZ-REEL7 suitable for use in telecommunications equipment, potentially improving transmission quality by amplifying audio and data signals efficiently.
- Computing and Data Storage: Given its high bandwidth and speed, this amplifier could be used in data processing units or for amplifying signals in data storage devices, potentially enhancing performance by ensuring signal integrity in high-speed data operations.
Note that these potential industry applications are only illustrative and require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Analog Devices Inc.
Analog Devices Inc. is a prominent name in the field of semiconductor design and manufacturing, especially known for its line of Operational Amplifiers. Its products are widely recognized for durability, precision, and innovation, with the AD8092ARZ-REEL7 being just one example among many in its extensive catalog of amplifier circuits. These operational amplifiers find uses in everything from consumer electronics to industrial applications, underpinning their versatility and the broad expertise of Analog Devices in amplifier technology.
Where to Find AD8092ARZ-REEL7 by Analog Devices Inc
To source the AD8092ARZ-REEL7, you may begin your search on findchips.com. Here, you can also search for alternate parts to Operational Amplifiers that might be offered by Analog Devices Inc or other manufacturers. Historically, this component has been available at distributors like Mouser Electronics, DigiKey, Newark, and Rochester Electronics. However, for current stock levels and pricing, it is recommended to consult findchips.com directly.