AD8138ARZ-R7 by Analog Devices Inc

Overview of AD8138ARZ-R7 by Analog Devices Inc.

The AD8138ARZ-R7 by Analog Devices Inc. is a low distortion, high-performance differential ADC (Analog-to-Digital Converter) driver that is designed to efficiently convert single-ended signals to differential outputs. This device is characterized by its high bandwidth of 320 MHz, making it ideal for various high-speed signal processing applications. The AD8138ARZ-R7 operates over a wide supply voltage range from ±1.4V to ±5.5V or 2.7V to 11V, catering to systems with varying power specifications.

Housed in an 8-pin SOIC package, the AD8138ARZ-R7 is designed for ease of implementation and minimal footprint on PCBs. Its specifications including a temperature range of -40 to 85°C, makes it adaptable to a variety of environments from industrial to commercial. Compliance with RoHS standards ensures that it meets global environmental regulations. Additionally, the device features a differential output, which is crucial for reducing common-mode noise and enhancing signal integrity in complex electronic environments.

Industry Applications for AD8138ARZ-R7

In the electronics sector, there are several potential industry applications for the AD8138ARZ-R7. While these applications are conceptual and require thorough analysis by design teams, the characteristics of the AD8138ARZ-R7 make it well-suited for the following uses:

  • Consumer Electronics: The part could potentially be used in high-fidelity audio and video equipment, where maintaining signal integrity is crucial. The low distortion and high bandwidth properties help in minimizing signal degradation over longer distances or complex circuit designs.
  • Audio and Video Systems: The device might serve effectively in professional-grade audio processing equipment where differential signal processing is a norm. Its wide bandwidth supports faster data transmission rates, which are essential in modern AV systems that handle high-definition content.

Note: It’s important to acknowledge that these potential applications are illustrative and require verification by engineering teams to confirm compliance with specific industry standards and application requirements.

About Analog Devices Inc.

Analog Devices Inc. is a leader in the design and manufacturing of electronic components, particularly known for its role in advancing the technology behind Line Driver or Receivers. Their products often set the standard in the industry for performance and reliability. The AD8138ARZ-R7 is a testament to their commitment to providing solutions that enhance system performance, which is pivotal in the realm of Drivers And Interfaces. Additionally, Analog Devices Inc produces a range of similar parts, which are all characterized by their robust design and reliable performance metrics suitable for demanding applications.

Where to Find AD8138ARZ-R7 by Analog Devices Inc

You can research and potentially purchase the AD8138ARZ-R7 via our website at findchips.com. To discover more about this and similar Line Driver or Receivers, this platform offers comprehensive details, including current stock levels and pricing from various distributors.

Historically, the AD8138ARZ-R7 has been available from distributors such as Win Source Electronics, MacroQuest Electronics, Dynamic Solutions GmbH, and Chip 1 Exchange. However, for the most up-to-date information regarding availability and pricing, please check on findchips.com.

Compare pricing for AD8138ARZ-R7 and other Line Driver or Receivers / Drivers And Interfaces at findchips.com