AD820ARZ by Analog Devices Inc

Overview of AD820ARZ by Analog Devices Inc.

Single-supply, rail-to-rail, low power FET-input operational amplifier, the AD820ARZ, is designed with a wide supply voltage range, capable of operating between ±2.5V to ±18V and 5V to 36V. This operational amplifier features a gain bandwidth product of 1.8 MHz and offers a maximum supply current of 0.8 mA, making it suitable for low-power applications. The device operates efficiently across a temperature range from -40°C to 85°C, which allows for use in various environmental conditions. It comes in an 8-pin Nsoic package and exhibits a voltage-feedback architecture.

The AD820ARZ has an input offset voltage of up to 1500 µV, along with a common-mode rejection ratio of 80 dB nominally, which may enhance its performance in precision applications. Its maximum slew rate is reported at 3 V/µs, further enabling the handling of rapid signal changes. This part is RoHS compliant, thus adhering to environmental standards, an essential factor for many contemporary electronic designs. The device features a micropower design, suggesting its suitability for battery-operated devices.

Industry Applications for AD820ARZ

The versatility and specific attributes of the AD820ARZ could make it useful across various industries. Below are some potential application areas:

  • Healthcare: The AD820ARZ might be employed in medical devices such as portable ECG monitors or blood glucose meters due to its low-power consumption, which can benefit battery-driven designs. Its low input bias current and high common-mode rejection ratio could aid in reducing noise in sensitive medical signal measurements.
  • Internet of Things (IoT): The low power and rail-to-rail output of the AD820ARZ may make it suitable for IoT devices where power efficiency is critical. It could potentially be used in sensor interfaces for smart home devices, allowing for reliable signal processing while minimizing energy consumption.
  • Automotive: If automotive specifications are met, the AD820ARZ could be integrated into vehicle sensor applications, such as control systems and monitoring diagnostics. Its ability to operate within a broad temperature range may also support its reliability in harsh automotive environments.
  • Aerospace and Defense: In aerospace applications, where reliability is paramount, the AD820ARZ could potentially be used in navigation and flight control systems, provided it complies with necessary military specifications. Its robustness against temperature variations would be beneficial in these situations.
  • Computing and Data Storage: The operational amplifier might serve roles in signal conditioning for data storage devices, improving the performance of reading and writing processes through effective signal amplification.

It is important to note that these potential industry applications are only conceptual and illustrative, requiring thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About Analog Devices Inc.

Analog Devices Inc. is a manufacturer known for its extensive portfolio of analog, mixed-signal, and digital signal processing (DSP) integrated circuits. Their commitment to innovation in the field of operational amplifiers, including the AD820ARZ, positions them effectively to meet varied market needs. The company offers a range of operational amplifiers designed for different applications, featuring unique specifications such as low noise levels, high linearity, and low power consumption. Analog Devices also produces similar parts like the AD822 and AD851, which cater to diverse operational requirements in amplifier circuits.

Where to Find AD820ARZ by Analog Devices Inc.

For those interested in acquiring the AD820ARZ, researching purchasing options on findchips.com can provide insights into current stock levels and pricing. The Operational Amplifiers link can be useful for finding alternative parts that might be offered by Analog Devices Inc. or other manufacturers.

Historically, the AD820ARZ has been available through various distributors, including:

  • Win Source Electronics
  • Velocity Electronics
  • Richardson RFPD
  • Mouser Electronics
  • DigiKey

It is advisable to check findchips.com for up-to-date inventory and pricing information to ensure you have access to the latest offerings.

Compare pricing for AD820ARZ and other Operational Amplifiers / Amplifier Circuits at findchips.com