Overview of AD822BRZ-REEL7 by Analog Devices Inc.
The AD822BRZ-REEL7 is a dual operational amplifier (op-amp), characterized by its low power field-effect transistor (FET) inputs and rail-to-rail output swing, accommodating single-supply operation. Manufactured by Analog Devices Inc., this op-amp operates with a frequency of 1.8 MHz, and is housed in a narrow small outline integrated circuit (NSOIC-8) package. Designed for broad temperature ranges (-40°C to 85°C), it fits a variety of industrial applications.
Its key attributes include low bias current (12 pA max), high voltage gain, a common-mode rejection ratio (Min 66 dB, Nom 90 dB), and a slew rate of 3 V/μs. Additionally, it supports a supply voltage from -18 V to +18 V. The part, suitable for tight packing density, comes in a plastic/epoxy body with a peak reflow temperature of 260°C, ensuring compatibility with lead-free soldering processes.
Industry Applications for AD822BRZ-REEL7
The AD822BRZ-REEL7 is an adaptable component that could find its place in various application sectors due to its robust design and technical specifications. The potential use of this op-amp encompasses several industry fields:
- Telecommunications: This op-amp could be integrated into signal conditioning equipment, driving the analog-to-digital conversion process required in communication infrastructure.
- Industrial Automation: The ability to operate across a broad temperature range and handle low bias currents suits various industrial sensors and controls, potentially enhancing the precision and reliability of automated systems.
- Consumer Electronics: Its dual functionality and low power consumption may serve well in portable devices, potentially improving battery life and signal processing capabilities in devices like audio processors and low-power displays.
- Computing and Data Storage: The op-amp might be used in power management modules within computers and servers, possibly stabilizing voltage levels and managing power distributions effectively.
- Electronic Manufacturing: Used in test equipment for product development and quality assurance, it might enhance the detection accuracy and operational reliability of electronic products.
Note: These potential industry applications are only illustrative and require thorough analysis and validation by engineering and design teams, ensuring compliance with industry-specific standards and application exigencies.
About Analog Devices Inc.
Analog Devices Inc. is a prominent provider in the Operational Amplifiers market, renowned for producing high-quality, durable, and performance-oriented components. Their portfolio covers an extensive range of applications, from basic ones like the AD822BRZ-REEL7 to more complex solutions tailored for intricate electronic systems. Their focus on innovation and quality makes them a significant player in the Amplifier Circuits domain. Analog Devices Inc.’s commitment to technological advancements is evident in their production of components that meet varied operational demands, establishing reliability and trust among users and industries alike.
Where to Find AD822BRZ-REEL7 by Analog Devices Inc
To purchase the AD822BRZ-REEL7, visit findchips.com where you can view current stock levels, pricing, and distributor options. The part is typically available at major distributors like Mouser Electronics, DigiKey, and Farnell. To explore alternate options in Operational Amplifiers, use the search tools on findchips.com, where a wide range of parts from Analog Devices Inc. and other manufacturers can be compared and procured.