AD823ARZ-R7 by Analog Devices Inc

Overview of AD823ARZ-R7 by Analog Devices Inc.

The AD823ARZ-R7 is a dual-channel operational amplifier featuring a junction field-effect transistor (JFET) input, making it highly suitable for applications requiring low input bias and offset currents. This component operates within a wide supply voltage range from 3V to 36V and is capable of functioning smoothly across a temperature range of -40°C to 85°C. The package is a compact, RoHS-compliant NSOIC-8, which helps in minimizing space on the printed circuit boards.

Characteristics of the AD823ARZ-R7 include a gain bandwidth product of 16MHz and a rail-to-rail output, enhancing its adaptability in various signal conditioning applications. The device supports a slew rate of 17 V/µs nominally, up to 25 V/µs, providing adequate speed for moderate frequency signals. The low bias and the input offset voltage, which can reach as low as 3.5 mV, underscore the operational amplifier’s precision and stability in amplification tasks.

Industry Applications for AD823ARZ-R7

The AD823ARZ-R7, due to its favorable characteristics, finds its application across various demanding industries. Here are a few possible areas where this IC could potentially be integrated:

  • Healthcare: This amplifier could potentially be utilized in medical devices where precision and low power consumption are crucial. The low input bias current and rail-to-rail output capability make it suitable for patient monitoring systems and small, battery-operated devices.
  • Medical Imaging: The high slew rate and wide bandwidth of this operational amplifier make it a potential candidate for medical imaging equipment. It could help in the construction of signal conditioning blocks within the imaging devices that require high speed and accuracy.
  • Aerospace and Defense: Given its robust temperature range and high slew rate, the AD823ARZ-R7 might be utilized in aerospace applications for sensor interfaces or control systems that must operate reliably in variable environmental conditions.

Note that these potential industry applications are only conceptual and require further analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About Analog Devices Inc.

Analog Devices Inc., the manufacturer of AD823ARZ-R7, is a leader in the fabrication of analog, mixed signal, and digital signal processing (DSP) integrated circuits (ICs) used in electronic equipment. These capabilities make the company an essential staple in industries ranging from industrial to healthcare systems. They are particularly notable in the field of Operational Amplifiers, possessing a broad range of amplifiers that address diverse applications, all characterized by innovation and reliability.

Where to Find AD823ARZ-R7 by Analog Devices Inc

To purchase the AD823ARZ-R7, potential buyers should consider exploring options on findchips.com. Findchips.com provides up-to-date information on stock availability and pricing from various distributors. Historical data shows that this part has been available at distributors such as Mouser Electronics, DigiKey, and Newark among others. However, current stock levels and prices should be checked on FindChips.

Additionally, for alternative parts to AD823ARZ-R7, one might explore other Operational Amplifiers offered by Analog Devices Inc or alternative manufacturers available through the same platform.

Compare pricing for AD823ARZ-R7 and other Operational Amplifiers / Amplifier Circuits at findchips.com