AD8554ARZ-REEL7 by Analog Devices Inc

Overview of AD8554ARZ-REEL7 by Analog Devices Inc

The AD8554ARZ-REEL7 is a zero-drift, single-supply, rail-to-rail input/output (RRIO) quad operational amplifier (Op Amp) designed to operate in a wide temperature range of -40 to 125°C. Manufactured by Analog Devices Inc, this operational amplifier offers a frequency of 1.5MHz within a plastic/epoxy package. The packaging format is in a tape and reel, specifically within a 7-inch reel, emphasizing the product’s suitability for automated assembly lines. Characterized by its high precision, the part exhibits a maximum input offset voltage of 10 µV and a nominal common-mode rejection ratio (CMRR) of 130 dB. These features underscore the component’s ability to provide stable and accurate amplification across various conditions.

In terms of electrical specifications, the AD8554ARZ-REEL7 boasts a nominal unity gain bandwidth of 1500kHz and a nominal slew rate of 0.4 V/µs. It operates on a typical 5V supply voltage, with a maximum supply current of 4.3 mA. The part’s packaging is ROHS compliant, reflecting Analog Devices Inc’s commitment to environmental responsibility. Furthermore, it features a low average bias current (Max at 0.0015 µA), which alongside its low input offset, makes it an excellent choice for applications requiring high precision without significant power consumption.

Industry Applications for AD8554ARZ-REEL7

The AD8554ARZ-REEL7 operational amplifier holds potential for a wide range of applications across various industries, leveraging its high precision and robust performance in extreme temperatures. It’s important to note, however, that the following application ideas require thorough vetting by engineering and design teams to ensure compliance with industry standards and specific application needs. Here are a few industry applications where the AD8554ARZ-REEL7 might find relevance:

  • Environmental Monitoring: This operational amplifier could suitably function in environmental monitoring equipment due to its high CMRR and low offset, which are critical in low-noise measurement systems.
  • Industrial Automation: Devices within automation systems that require precise control and signal conditioning might benefit from the AD8554ARZ-REEL7’s attributes. Its operational stability over a wide temperature range can ensure reliable performance in industrial environments.
  • Medical Imaging: The precision and low noise characteristics of the AD8554ARZ-REEL7 can be crucial in medical imaging equipment, where signal integrity directly impacts image quality and diagnostic capability.
  • Agriculture Technology: In agriculture technology, sensors for soil pH, humidity, or nutrient levels require accurate amplification of signals. The resilience and precision of this Op Amp could potentially enhance the reliability of these sensors.

These potential applications are illustrative and necessitate proper analysis by specialized teams to ensure the appropriateness of the AD8554ARZ-REEL7 in specific use cases.

About Analog Devices Inc.

Analog Devices Inc is a leading name in the design and manufacturing of analog, mixed-signal, and DSP integrated circuits that address a broad range of applications. Amidst its diverse product portfolio, Operational Amplifiers stand out as a category where the company’s innovations shine. Analog Devices Inc is recognized for producing operational amplifiers that integrate features such as precision, low noise, and reduced power consumption, catering to the demanding requirements of both automotive and industrial markets. The AD8554ARZ-REEL7 is an example of their commitment to advanced design and manufacturing techniques, evident in its high performance and reliability. Analog Devices Inc offers a vast selection of operational amplifiers, catering to a wide variety of applications, highlighting their stature in the field of amplifier circuits.

Where to Find AD8554ARZ-REEL7 by Analog Devices Inc

For those looking to procure the AD8554ARZ-REEL7, findchips.com serves as a comprehensive platform to check current stock levels and pricing from multiple distributors. In addition to Operational Amplifiers, findchips.com offers insights into alternate parts that might be offered by Analog Devices Inc or other reputable manufacturers. The part has historically been available at distributors such as Analog Devices Inc, Mouser Electronics, DigiKey, and Farnell. However, interested buyers are encouraged to visit findchips.com for up-to-date information on availability and pricing, ensuring an informed purchase decision.

Compare pricing for AD8554ARZ-REEL7 and other Operational Amplifiers / Amplifier Circuits at findchips.com