Overview of AD8604ARUZ-REEL by Analog Devices Inc.
The AD8604ARUZ-REEL is a DigiTrim™ RRIO (Rail-to-Rail Input and Output) quad operational amplifier, which stands out for its very low input offset voltage. Manufactured by Analog Devices Inc., this component is housed in a 14-pin TSSOP (Thin Shrink Small Outline Package) and operates over a temperature range from -40°C to +125°C. It is designed to function with a supply voltage ranging from 2.7V to 5.5V and offers a gain bandwidth product of 8.4MHz.
This operational amplifier features a CMOS (Complementary Metal-Oxide Semiconductor) technology, which is primarily advantageous for achieving lower power consumption and increased input impedance. The amplifier’s notable specifications include a maximum input offset voltage of 2400 µV, a nominal common-mode rejection ratio of 83 dB, and a slew rate of 5.2 V/µs.
AD8604ARUZ-REEL is RoHS compliant, reflecting adherence to restrictive use of certain hazardous substances in electrical and electronic equipment. With an ECCN Code of “EAR99”, it typically qualifies for export under “NLR” (No License Required) to most destinations, and its HTS Code is “8542.33.00.01”, categorizing it under electronic integrated circuits for amplifiers.
Industry Applications for AD8604ARUZ-REEL
The operational amplifier’s features, particularly its low offset voltage and CMOS technology, make it versatile for a variety of applications across multiple industries. Here are some potential uses, considering the AD8604ARUZ-REEL’s specifications:
- Education and Research: This amplifier could be used in laboratory equipment and research projects that require precise signal conditioning and amplification. The low input offset voltage minimizes error, which is crucial in experimental setups.
- Internet of Things (IoT): In IoT devices, power efficiency and space-saving are critical. The AD8604ARUZ-REEL, with its compact TSSOP packaging and CMOS technology, could potentially be ideal for sensors and smart devices that require accurate analog processing.
- Healthcare: The precision and reliability offered by AD8604ARUZ-REEL might be suited for medical devices that monitor physiological signals such as ECGs or blood pressure, where signal fidelity is paramount. However, specific compliance to medical standards would need to be evaluated.
Note that these potential applications are conceptual and should be verified by engineering and design teams to meet industry standards and specific requirements.
About Analog Devices Inc.
Analog Devices Inc. is widely recognized for its extensive range of Operational Amplifiers within the Amplifier Circuits category. AD8604ARUZ-REEL is just one example of their commitment to high-performance analog technology. Analog Devices produces a broad spectrum of components that are integral in various sectors including industrial, automotive, communications, and consumer electronics. Known for innovation, reliability, and high quality, their products often set the bar in the complex landscape of electronic components. Their operational amplifiers are particularly noted for robust design, tailored to meet the precise needs across applications.
Where to Find AD8604ARUZ-REEL by Analog Devices Inc
If you are considering purchasing the AD8604ARUZ-REEL, it is recommended to research and verify availability through findchips.com. In addition to checking current stock levels, you will be able to compare pricing from various distributors. Historically, this part has been available at distributors including Win Source Electronics, Sensible Micro Corporation, Bristol Electronics, Analog Devices Inc, Mouser Electronics, DigiKey, and Newark. By going to findchips, you can also explore other Operational Amplifiers that might meet your project requirements, whether from Analog Devices Inc. or other manufacturers.