AD8634HRZN by Analog Devices Inc

Overview of AD8634HRZN by Analog Devices Inc.

The AD8634HRZN is a high temperature, low noise, rail-to-rail output (RRO) dual operational amplifier encapsulated in an 8-lead SOIC package. Manufactured by Analog Devices Inc., this device offers robust performance with a nominal operating temperature range from -40°C to 175°C, making it suitable for demanding environments. The amplifier operates under a bipolar technology and features a maximum input offset voltage of 250 µV. Its design guarantees excellent common-mode rejection ratio (CMRR) of 120 dB and a unity gain bandwidth of approximately 9.7 MHz. The oscillations are stable and controlled, thanks to the integrated frequency compensation.

Additional notable features include a low supply current of a maximum of 1.2 mA, a nominal supply voltage of 15 V, and a dynamic slew rate that ranges from 3.5 V/µs to an impressive 4.9 V/µs. These characteristics underscore its efficiency and responsiveness. The AD8634HRZN is also fully RoHS compliant and has moisture sensitivity level of 1, highlighting its durability and environmental consideration in design.

Industry Applications for AD8634HRZN

  • Telecommunications: This IC could potentially be used in communication equipment where high temperature and noise performance are critical.

    The high CMRR and low noise features allow for clearer signal amplification, essential in high-frequency communication systems.

  • Computing and Data Storage: The AD8634HRZN might find applications in server power supplies and data center storage systems, where operational reliability across a broad temperature range is crucial.

    Its robust thermal performance and stability under varying conditions could enhance system integrity and data fidelity, especially in large scale operations.

  • Internet of Things (IoT): Devices in the IoT realm, such as smart sensors and advanced monitoring systems, could potentially employ this operational amplifier.

    The amplifier’s wide temperature range and low power consumption make it an ideal candidate for IoT devices aimed at operating in harsh environments.

It is important to note that these potential industry applications are purely illustrative and must be thoroughly analyzed and verified by engineering and design teams according to industry standards and specific application requirements.

About Analog Devices Inc.

Analog Devices Inc. is a pioneer and industry leader in the field of signal processing technologies, particularly in the design and manufacturing of analog, mixed-signal, and DSP integrated circuits. Within the realm of Operational Amplifiers, Analog Devices Inc. offers a wide array of models, including the AD8634HRZN, which stands out for its high temperature capabilities and optimized noise performance. The company is known for its commitment to high-quality, robust design, and reliability, making its products well-suited for critical and high-performance applications across multiple industries.

Where to Find AD8634HRZN by Analog Devices Inc.

To purchase the AD8634HRZN, start by exploring listings on findchips.com. Here you can find up-to-date availability and pricing from various distributors. Historically, this part has been available at distributors such as Win Source Electronics, Analog Devices Inc., and DigiKey. However, to obtain current stock levels and best pricing, it is crucial to refer directly to findchips.com. Additionally, for searching alternative Operational Amplifiers, this platform can also provide a comprehensive list of options from Analog Devices Inc. as well as other manufacturers.

Compare pricing for AD8634HRZN and other Operational Amplifiers / Amplifier Circuits at findchips.com