AD8643ACPZ-REEL7 by Analog Devices Inc

Overview of AD8643ACPZ-REEL7 by Analog Devices Inc.

The AD8643ACPZ-REEL7 is a Low Power, Rail-to-Rail Output, Precision JFET Quad Amplifier. This operational amplifier (op-amp) features a voltage-feedback architecture and is tailored for a frequency range up to 3.5 MHz. With an operating temperature range of -40 to 125°C and encapsulated in a 16-lead LFCSP package (3 mm x 3 mm), it is designed for robust performance in diverse applications. The unit is RoHS compliant, ensuring adherence to current environmental standards. The part supports a supply voltage from -13 to +13 volts, providing flexibility in various power environments. Linked to a rail-to-rail output, the AD8643ACPZ-REEL7 can drive signals to the power supply rails, maximizing the dynamic range in battery-operated designs.

With features like high input impedance due to the JFET input stage, a common-mode rejection ratio (CMRR) of 107 dB, and a low input bias current, this op-amp is designed for applications requiring high accuracy and linearity. The device also offers a slew rate of 3 V/μs and low quiescent current combined with its micropower capabilities, making it an ideal choice for power-sensitive applications.

Industry Applications for AD8643ACPZ-REEL7

The potential applications for the AD8643ACPZ-REEL7 span a range of industries where precision, low power consumption, and reliability are key. Noted applications are speculative and should be thoroughly verified by engineering teams to ensure compliance with industry standards and specific use requirements. Here are a few industries where this part could potentially be utilized:

  • Medical Imaging: The precision and low power features of the AD8643ACPZ-REEL7 could make it suitable for sensitive medical imaging equipment, potentially in the amplification stages of equipment like ultrasound and MRI scanners, where accurate signal processing is critical.
  • Industrial Automation: In automation and control systems, this op-amp might be used in sensor signal conditioning or data acquisition systems to ensure precise control and feedback mechanisms.
  • Environmental Monitoring: With its high input impedance and low power consumption, the AD8643ACPZ-REEL7 could be a good fit for devices that monitor environmental parameters such as pH, humidity, and pollutant levels, where long battery life and high sensitivity are required.

Note that these potential applications are illustrative and require detailed analysis and testing to confirm the part’s suitability in specific applications.

About Analog Devices Inc.

Analog Devices Inc., a leader in the semiconductor industry, has an extensive portfolio of amplifier circuits, with a particular focus on operational amplifiers. The company is known for its robust technology that addresses a wide range of applications, ensuring performance, reliability, and cost-effectiveness. The AD8643ACPZ-REEL7, as a part of their extensive line of operational amplifiers, demonstrates their commitment to high standards and innovation in the design and manufacturing of electronic components.

Where to Find AD8643ACPZ-REEL7 by Analog Devices Inc

To acquire AD8643ACPZ-REEL7, conducting detailed research on availability through a reliable platform such as findchips.com is recommended. This component was historically available from distributors such as Rochester Electronics, Bristol Electronics, Analog Devices Inc., Mouser Electronics, DigiKey, and Newark. To verify current stock levels, pricing, and possible alternative suppliers, visit Operational Amplifiers page where you can explore other similar products offered by Analog Devices Inc. and other manufacturers.

Compare pricing for AD8643ACPZ-REEL7 and other Operational Amplifiers / Amplifier Circuits at findchips.com