Overview of AD9059BRSZ by Analog Devices Inc.
The AD9059BRSZ is a dual 8-bit, 60 MSPS analog-to-digital converter (ADC) that utilizes the flash method of digitization. This component, which comes in an MO-150AH, SSOP-28 package, offers a high speed of 60 MSPS (million samples per second) and operates with a single-ended or differential input which makes it versatile for varying signal inputs. The converter’s output interface is a parallel, 8-bit offset binary format, ensuring straightforward interfacing with most digital systems.
Manufactured by Analog Devices Inc., this ADC operates within a temperature range of -40 °C to +85 °C, making it suitable for applications in rough environments. It is also designed to accommodate a nominal supply voltage of 5V. With a linearity error maximum of approximately 0.9766% and a resolution of 8 bits, this component provides a balance between speed and resolution, suitable for rapid data acquisition without excessive power consumption.
Furthermore, the part is not only RoHS compliant but also achieves a moisture sensitivity level of 1, which indicates its resilience under various environmental conditions. Despite its non-qualification status, its active life cycle phase ensures continued production and support from the manufacturer.
Industry Applications for AD9059BRSZ
The AD9059BRSZ, with its robust features, potentially serves various industry applications. It is crucial to note that its usage in these applications requires careful engineering consideration and validation:
- Telecommunications: Its high-speed, parallel data processing abilities make it potentially suitable for base station equipment where high-speed signal processing is critical. This could include the digital processing of analog signals received from antennas.
- Aerospace and Defense: Given its capability to operate across a wide range of temperatures and its processing speed, this ADC could potentially be used in avionics for sensor data acquisition or in satellite communications where fast response times and reliability are vital.
- Internet of Things (IoT): Devices requiring quick sensor data digitization and subsequent analysis could benefit from this ADC’s capabilities. Smart home systems or industrial automation systems that need to process inputs from multiple sensors at high speeds may find this ADC applicable.
These potential industry applications are conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Analog Devices Inc.
Analog Devices Inc. is a leader in the semiconductor industry, especially known for its extensive range of analog to digital converters. The company’s portfolio of converters showcases advanced technology, superior performance, and application versatility, as exemplified by AD9059BRSZ. This particular part reflects Analog Devices’ commitment to providing high-speed digital processing solutions that support a range of industrial and commercial applications. Similar parts manufactured by Analog Devices Inc. typically maintain comparable standards of quality and reliability, adhering to various regulatory compliances like RoHS.
Where to Find AD9059BRSZ by Analog Devices Inc
To procure the AD9059BRSZ, purchasers should use findchips.com, which provides insights into current stock levels and competitive pricing from a variety of distributors. Historically, this part has been available from distributors such as Richardson RFPD, ComSIT USA, Rochester Electronics, Quest Components, Analog Devices Inc, Mouser Electronics, DigiKey, and Newark. Although availability can vary, findchips.com offers real-time data to help locate this part efficiently.
Additionally, by navigating to the Analog to Digital Converters section, users can find alternate parts offered by Analog Devices Inc or other manufacturers that may match specific requirements not met by AD9059BRSZ.