AD9284BCPZ-250 by Analog Devices Inc

Overview of AD9284BCPZ-250 by Analog Devices Inc.

The AD9284BCPZ-250 is an 8-bit, dual-channel Analog-to-Digital Converter (ADC) operating at a sampling rate of 250 MSPS (million samples per second), housed in a 48-Lead Frame Chip Scale Package (LFCSP-48). Developed by Analog Devices Inc., this IC features a nominal operating supply voltage of 1.8 V, making it highly efficient for systems requiring low power consumption. The analog input voltage range is from -1.2 V to +1.2 V, and it offers multiple encoding options including offset binary, two’s complement binary, and Gray code. In terms of output, the AD9284BCPZ-250 supports serial and parallel (8-bit) formats.

At the heart of this ADC is a pipelined, flash method of conversion, which ensures speedy and accurate digital output, with a linearity error maximum of 0.12%. This makes the component particularly suitable for high-speed signal processing applications where rapid and reliable data conversion is critical. The operating temperature ranges from -40 °C to +85 °C, allowing for deployment in varying environmental conditions, classifying it under the industrial temperature grade. It is compliant with European RoHS directives, making it suitable for use in environmentally sensitive applications.

Industry Applications for AD9284BCPZ-250

Given its high sample rate and robust performance characteristics, the AD9284BCPZ-250 potentially suits a variety of demanding applications across multiple industries. Here are several examples:

  • Telecommunications: The ability to handle high-speed analog signals makes it ideal for network infrastructure equipment such as high-speed digitizers, digital oscilloscopes, and spectrum analyzers, which are essential for signal analysis and bandwidth management.
  • Aerospace and Defense: The component’s robust temperature range and fast sampling capabilities could make it suitable for radar and satellite communication systems where rapid signal processing is crucial for accurate data collection and transmission.
  • Internet of Things (IoT): For applications that require fast digital feedback loops in real-time monitoring systems, such as in smart grids or industrial automation, the AD9284BCPZ-250 could provide the necessary speed and accuracy.
  • Healthcare: Although without specific qualifications for medical applications noted, similar types of ADCs may be used in non-critical devices where quick data conversion from analog sensors to digital monitoring systems is beneficial.

Please note that these potential industry applications are illustrative and would require analysis and verification by engineering and design teams to meet specific requirements and adhere to industry standards.

About Analog Devices Inc.

Analog Devices Inc. is notable for its extensive range of high-performance semiconductor products, particularly in the realm of Analog to Digital Converters. The AD9284BCPZ-250 is part of a broader line that illustrates the company’s commitment to developing advanced technology solutions that cater to a diverse set of industries and applications. This expertise is supported by an array of similar parts that showcase their capabilities in providing reliable and precise components that serve both general-purpose and specialized data conversion needs.

Where to Find AD9284BCPZ-250 by Analog Devices Inc

To purchase the AD9284BCPZ-250, findchips.com is an excellent resource. On our platform, you can also explore other Analog to Digital Converters from Analog Devices Inc or different manufacturers, allowing for extensive comparison and choice based on current stock levels and competitive pricing. Historically, this part has been available from distributors such as Mouser Electronics, DigiKey, and Farnell, but for the most current availability and pricing information, visiting findchips.com is recommended.

Compare pricing for AD9284BCPZ-250 and other Analog to Digital Converters at findchips.com