AD9361BBCZ-REEL by Analog Devices Inc

Overview of AD9361BBCZ-REEL by Analog Devices Inc.

The AD9361BBCZ-REEL by Analog Devices Inc. is an RF Agile Transceiver™, designed for use in 3G and 4G base station applications. It covers a wide frequency range from 47 MHz to 6 GHz, which makes it extremely versatile for a variety of radio communications systems. Its CSPBGA package is compact, measuring just 10mm x 10mm, and includes 144 pins. This transceiver is capable of supporting TDD and FDD operation, providing a flexible solution for global cellular network infrastructures. With a nominal supply voltage of 1.3 V and a receiving current of 445 mA, it offers a balance between performance and power efficiency. The component’s robustness is affirmed by its industrial temperature grade, ranging from -40 °C to 85 °C, and its moisture sensitivity level is rated at 3. Additionally, the AD9361BBCZ-REEL is RoHS compliant, ensuring it meets the latest environmental standards for electronic components.

Industry Applications for AD9366BBCZ-REEL

The flexible frequency range and high performance of the AD9361BBCZ-REEL make it suitable for various applications across multiple industries. While the potential applications listed below require thorough analysis and verification by engineering and design teams, the AD9361BBCZ-REEL could potentially be utilized in:

  • Space Technology: For satellite communications, where its wide frequency range can accommodate the spectrum needs and its compact size is beneficial in space-constrained payloads.
  • Industrial Automation: In wireless control systems, the AD9361BBCZ-REEL could enable robust communication between machinery and control units over a broad range of frequencies.
  • Aerospace and Defense: It might be integrated into drones for secure communication or in avionics for both commercial and military aircraft, leveraging its broad frequency spectrum and durability under extreme temperatures.
  • Electronic Manufacturing: Manufacturers of radio communication equipment, such as base stations and cellular repeaters, might include the AD9361BBCZ-REEL for its agile RF capabilities and compliance with industrial standards.
  • Robot’ics and Drones: In UAVs (Unmanned Aerial Vehicles), the transceiver could facilitate control and data transmission over vast distances, making it ideal for both commercial and exploration applications.

Note that the above applications are indicative only and the integration of the AD9366BBCZ-REEL into these use cases requires meticulous planning, testing, and regulatory compliance checks by relevant engineering teams.

About Analog Devices Inc.

Analog Devices Inc. is a global leader in the design and manufacturing of analog, mixed signal, and DSP integrated circuits to help solve the toughest engineering challenges. Within the realm of Cellular Telephone Circuits, and Telecommunication Circuits broadly, they have developed a reputation for innovation and quality. The AD9361BBCZ-REEL is just one example of their commitment to developing advanced technology for cellular communications. Analog Devices Inc. offers a wide range of products for telecommunications, including other RF transceivers, amplifiers, and processors, designed to meet the demands of both the commercial and defense industries. Their extensive portfolio ensures that they have components that can meet the specifications and standards required for a wide array of telecommunications applications.

Where to Find AD9361BBCZ-REEL by Analog Devices Inc

For those looking to source the AD9361BBCZ-REEL, findchips.com provides a comprehensive search platform to check current stock levels and competitive pricing from various distributors. While it has previously been available through distributors such as Win Source Electronics, NexGen Digital, Mouser Electronics, DigiKey, and Newark, availability can fluctuate due to demand and supply factors. Therefore, it is recommended to use findchips.com to get the most up-to-date information. Additionally, for those seeking alternatives or other components within the Cellular Telephone Circuits category, findchips.com offers access to a wide range of parts from Analog Devices Inc. and other manufacturers, making it a valuable resource for procurement professionals and engineers alike.

Compare pricing for AD9361BBCZ-REEL and other Cellular Telephone Circuits / Telecommunication Circuits at findchips.com