Overview of AD9517-4ABCPZ by Analog Devices Inc.
The AD9517-4ABCPZ functions as a 12-output clock generator, integrating a high-performance 1.6 GHz voltage-controlled oscillator (VCO). This integrated circuit (IC) operates within a supply voltage range of 3.135V to 3.465V, making it suitable for various digital systems that require precision timing signals. The package style is a lead-free chip carrier in a 48-pin LFCSP configuration, measuring 7mm x 7mm.
A key feature of the AD9517-4ABCPZ includes compatibility with differential inputs and a clock IC type classified as a PLL-based clock driver. It provides 12 outputs with 3-state characteristics, ensuring versatility in signal distribution. Additional attributes include a propagation delay of 2.6 ns and a maximum operating temperature of 85 °C, further contributing to its usability in various applications.
Notably, the part meets RoHS compliance standards, indicating that it is free from hazardous substances, which is a significant factor in today’s electronic components market. As of the current writing, the part remains active in the market, allowing engineers and procurement professionals the opportunity to integrate it into their designs.
Industry Applications for AD9517-4ABCPZ
The AD9517-4ABCPZ may find applications in several industries, given its technical specifications and operational flexibility. Below are some potential industry applications where this clock generator might be utilized:
- Telecommunications: The part could be implemented in communication systems to synchronize multiple data streams. Example applications might include base stations or fiber optic communication modules where precise clock signals are crucial.
- Aerospace and Defense: Possibilities exist for using the AD9517-4ABCPZ in navigation systems or satellite communications, where timing accuracy can significantly impact performance and reliability.
- Computing and Data Storage: The IC may potentially support high-speed computing devices, servers, or storage solutions where synchronization of multiple outputs is necessary for efficient data processing.
- Internet of Things (IoT): Given its low power consumption and compact size, this part might be used in IoT devices that require synchronized timing to maintain efficient data exchange among sensors and devices.
- Education and Research: The part could also serve as a fundamental component for experimental setups in educational institutions or research projects, particularly those focusing on timing and clock distribution in various electronic applications.
It is important to note that these potential industry applications are only conceptual and illustrative. Engineering and design teams must perform thorough analysis and verification to ensure adherence to industry standards and specific application requirements before deployment.
About Analog Devices Inc.
Analog Devices Inc. (ADI) has been a significant player in the analog, mixed-signal, and digital signal processing sectors since its inception. The company has a broad portfolio of products designed for various applications, particularly in the area of clock drivers categorized under Logic components. The AD9517-4ABCPZ is part of their extensive family of clock generators, which includes other products that provide similar functionalities with varying specifications to suit different operational demands. ADI’s commitment to quality and innovation ensures that their components remain reliable and efficient for end-user applications.
Research Price and Stock for AD9517-4ABCPZ by Analog Devices Inc on Findchips.com
For those considering the AD9517-4ABCPZ, it is recommended to research the current stock and pricing on Findchips. This platform can provide up-to-date information on availability and pricing, making it easier for procurement professionals to make informed purchasing decisions. It is also advisable to explore other options for Clock Drivers which might offer similar functionalities.
Historically, distributors such as Win Source Electronics, Richardson RFPD, Rochester Electronics, DigiKey, and Newark have been known to carry this part, although current stock levels may vary. Therefore, checking Findchips directly is crucial to ascertain real-time availability and pricing.