AD9643BCPZ-170 by Analog Devices Inc

Overview of AD9643BCPZ-170 by Analog Devices Inc.

The AD9643BCPZ-170 is a high-performance, dual-channel, 14-bit Analog-to-Digital Converter (ADC) capable of converting analog inputs to digital outputs at sample rates of up to 170 MSPS (Mega Samples Per Second). Manufactured by Analog Devices Inc., this converter operates on a supply voltage of just 1.8 V. Its low power consumption, coupled with a high-speed data conversion rate, makes it an ideal choice for a broad array of applications.

Encapsulated in a 64-lead, plastic leaded chip carrier package (LFCSP-64), this ADC offers a compact footprint with dimensions of 9mm x 9mm. It features two analog input channels, allowing for the simultaneous sampling of different signals. The converter employs a pipelined architecture that enhances its efficiency and reduces latency in data processing.

Among the key characteristics of AD9643BCPZ-170 are its maximum analog input voltage of 1.75 V and a conversion time of just about 0.0058 microseconds. This component supports various output bit codes including Offset Binary, 2’s Complement Binary, and Gray Code, which facilitates its integration into diverse digital systems. Additionally, the part’s superior linearity error-max (EL) of 0.011% assures accurate digital representation of the analog input signal.

With RoHS compliance and an operational temperature range from -40 °C to +85 °C, this ADC suits industrial applications demanding high reliability and environmental stewardship. Enhanced by moisture sensitivity level 1, the part assures durability in humid conditions, making it robust for use in a wide range of environments.

Industry Applications for AD9643BCPZ-170

The versatile capabilities of AD9643BCPZ-170 make it potentially suitable for numerous industry applications. Given its high-speed data acquisition and low-voltage operation, several sectors can benefit from its integration into their systems. It is important to note that the following potential applications are conceptual and should be analyzed and verified by engineering and design teams for adherence to industry standards and specific application requirements.

  • Consumer Electronics: Potentially suitable for integration into high-definition audio and video equipment, where accurate and rapid signal conversion is paramount. Its dual-channel capability might also serve in advanced multimedia devices, allowing for simultaneous audio and visual processing.
  • Industrial Automation: Could be utilized in precision control systems and sensors that require high-speed data sampling. Its robust temperature range and moisture sensitivity level make it a viable component for harsh industrial environments.
  • Communications: The AD9643BCPZ-170 could contribute to telecommunications infrastructure, such as in base stations for wireless communication, where quick and precise data conversion is crucial for signal integrity.
  • Education and Research: May find applications in scientific instruments used for experiments needing accurate digital representations of various analog signals. Its high sample rate makes it ideal for capturing fast transient events in research labs.

Note that these potential industry applications are illustrative and conditional, requiring precise analysis to ensure the part meets specific operational demands.

About Analog Devices Inc.

Analog Devices Inc. (ADI) is a global leader in the design and manufacturing of analog, mixed-signal, and DSP integrated circuits that help solve the toughest engineering challenges. Specifically, in the realm of Analog to Digital Converters, ADI offers an extensive portfolio, including the AD9643BCPZ-170 and similar parts, distinguished by their performance, precision, and reliability. ADI’s ADCs are designed to cater to a wide range of applications, from battery-powered devices to high-voltage industrial equipment, showcasing the company’s commitment to versatility and innovation in the field of electronic components.

Where to Find AD9643BCPZ-170 by Analog Devices Inc

To source the AD9643BCPZ-170 for your application, the recommended approach is to utilize a reliable electronic parts aggregator like Find Chips. At findchips.com, you can compare real-time pricing and availability from a variety of distributors. Historically, distributors such as Richardson RFPD, Analog Devices Inc., Mouser Electronics, and DigiKey have carried this part. However, stock levels and pricing are subject to change, making it essential to verify current availability and cost on Find Chips.

In addition to AD9643BCPZ-170, Find Chips also provides access to a comprehensive collection of Analog to Digital Converters from Analog Devices Inc. and other manufacturers, allowing you to explore alternative solutions that might suit your specific requirements.

Compare pricing for AD9643BCPZ-170 and other Analog to Digital Converters / Converters at findchips.com