AD9680BCPZ-1250 by Analog Devices Inc

Overview of AD9680BCPZ-1250 by Analog Devices Inc.

The AD9680BCPZ-1250 is a high-performance, dual-channel Analog to Digital Converter (ADC) integrating 14 bits of resolution and achieving sampling rates up to 1.25 GSPS. This component is encapsulated in a 64-lead LFCSP (Low Profile Quad Flat No-Lead Package) and supports the JESD204B high-speed serial interface. Such specifications make this ADC particularly suitable for applications demanding high-speed data acquisition and processing.

This device supports an analog input voltage range from -1.58 V to +1.58 V, offering flexibility in various signal conditions. Key features include its proprietary pipelined technology architecture and an ability to provide output in both offset and 2’s complement binary format. The ADC is designed for industrial-grade applications, indicated by its operating temperature range of -40°C to +85°C and a moisture sensitivity level of 3. The nominal supply voltage required for operation is 1.25 V.

Industry Applications for AD9680BCPZ-1250

The AD9680BCPZ-1250’s high-speed and precision qualities potentially suit it for diverse industry applications, where real-time signal processing is crucial. Although the following potential applications are conceptual and should be validated by specific engineering assessments, they illustrate the versatility of this ADC:

  • Telecommunications: In telecommunication infrastructure, high-speed ADCs like the AD9680BCPZ-1250 could potentially be utilized in digital signal processing applications such as digital down-conversion and software-defined radios to ensure the robust and precise digital representation of analog signals.
  • Medical Imaging: High-resolution ADCs are critical in medical imaging systems, such as MRI and ultrasound equipment. The AD9680BCPZ-1250, with its 14-bit resolution and high sampling rate, could possibly improve the quality and accuracy of medical scans by enhancing image resolution and signal integrity.
  • Electronic Manufacturing: In electronic test and measurement equipment, this ADC might be employed to enhance the precision and speed of data acquisition systems used in semiconductor testing and other manufacturing processes that require high fidelity and detailed analysis.
  • Aerospace and Defense: The robust operational temperature range and high precision of the AD9680BCPZ-1250 could potentially make it suitable for radar, satellite, and other defense-related systems that require reliable functionality under diverse environmental conditions.

Note: These industry applications are hypothetical and require thorough analysis and verification by engineering teams to ensure compliance with industry standards.

About Analog Devices Inc.

Analog Devices Inc. is a leader in the manufacture of high-performance integrated circuits. ADCs are a particular strength of the company, and the AD9680BCPZ-1250 is one part of a broad portfolio that underscores their capabilities in this area. Known for their commitment to high specifications and quality, ADC products from Analog Devices are highly regarded for reliability and performance. The company’s expertise in integrating complex signal processing functions into compact package designs enables its products to be used across a wide range of applications.

Where to Find AD9680BCPZ-1250 by Analog Devices Inc

For potential purchase of AD9680BCPZ-1250, it’s advisable for interested parties to look into real-time availability and pricing on findchips.com. This online platform not only provides detailed specifications and distributor stock levels but also provides access to a comprehensive list of Analog to Digital Converters. Historically, distributors such as Win Source Electronics, Richardson RFPD, Mouser Electronics, and DigiKey have carried this part, but availability can fluctuate based on market demands and production cycles.

Compare pricing for AD9680BCPZ-1250 and other Analog to Digital Converters / Converters at findchips.com