ADA4004-4ACPZ-R7 by Analog Devices Inc

Overview of ADA4004-4ACPZ-R7 by Analog Devices Inc.

The ADA4004-4ACPZ-R7 by Analog Devices Inc. is a high-performance operational amplifier designed for precision applications. It features a low noise figure of 1.8 nV/√Hz, making it suitable for sensitive signal processing operations. This quadruple operational amplifier is housed in a 16-lead LFCSP (Lead Frame Chip Scale Package) with dimensions of 4 x 4 mm, and operates over a temperature range of -40 to +125 degrees Celsius. In addition, the ADA4004-4ACPZ-R7 supports a voltage range from ±5V to ±18V, making it versatile for various electronic configurations.

Key features of this operational amplifier include a maximum input offset voltage of 300 µV, a common-mode rejection ratio (CMRR) of 110 dB, and a nominal slew rate of 2.7 V/µs. Such specifications render the ADA4004-4ACPZ-R7 suitable for applications requiring high accuracy and stability. The RoHS compliance of this component also ensures that it meets current environmental standards, emphasizing reduced hazardous substance use.

Industry Applications for ADA4004-4ACPZ-R7

The ADA4004-4ACPZ-R7 can potentially serve various sectors due to its precision and robust performance. Here are a few industry applications where this component might be utilized:

  • Industrial Automation: This operational amplifier could potentially be used in control systems for process automation, where its high common-mode rejection ratio and stability at varying temperature conditions are advantageous. Applications might include analog input/output modules and data acquisition systems.
  • Healthcare: In medical devices, particularly those requiring signal conditioning like ECG or EEG machines, the low input offset voltage and high precision of the ADA4004-4ACPZ-R7 might be beneficial. It should be noted that compatibility and suitability should be thoroughly reviewed by design teams according to specific medical standards.
  • Electronic Manufacturing: The amplifier might be used in testing and measurement equipment used in electronic manufacturing for its precise amplification capabilities and ability to operate over a broad range of temperatures and voltages. Products like oscilloscopes and multimeters could be potential applications.

While these industry applications are hypothetical scenarios, they illustrate the potential of ADA4004-4ACPZ-R7 in various contexts. Engineers and design teams must analyze and verify the appropriateness of the operational amplifier for specific applications and adherence to industry standards.

About Analog Devices Inc.

Analog Devices Inc., the manufacturer of the ADA4004-4ACPZ-R7, is a pioneer in the field of semiconductor design and manufacturing, particularly known for their expertise in the design and fabrication of Operational Amplifiers. Their operational amplifiers are utilized in a myriad of applications due to their reliability, performance, and the innovative technology backing their designs. Analog Devices Inc. produces a wide range of amplifiers that cater to varied needs, making them suitable for industrial, automotive, and consumer electronics among others.

Where to Find ADA4004-4ACPZ-R7 by Analog Devices Inc

The ADA4004-4ACPZ-R7 can be sourced through various distributors. Historically, it has been available at distributors like Chip1Stop, Rochester Electronics, Analog Devices Inc., Mouser Electronics, DigiKey, and Newark. For current stock levels and pricing, visit findchips.com. This tool also allows you to explore alternative Operational Amplifiers that might suit different needs or preferences by different manufacturers, including but not limited to Analog Devices Inc.

Compare pricing for ADA4004-4ACPZ-R7 and other Operational Amplifiers / Amplifier Circuits at findchips.com