ADA4075-2ACPZ-R7 by Analog Devices Inc

Overview of ADA4075-2ACPZ-R7 by Analog Devices Inc.

The ADA4075-2ACPZ-R7 by Analog Devices Inc. is an operational amplifier designed for ultralow noise performance at lower power consumption. This part operates over a bandwidth of 6.5 MHz and is designed to function in a wide range of temperatures from -40 to 125°C. Housed in a LFCSP-8 (Lead Frame Chip Scale Package, 8 pins) package, this component’s optimized footprint suits advanced compact electronic designs. The product is encased in a plastic/epoxy body with a square, very thin outline, small outline package style.

Key attributes of ADA4075-2ACPZ-R7 include a common-mode rejection ratio of 116 dB, a maximum input offset voltage of 1500 µV, and a nominal slew rate of 12 V/us. The part supports a dual supply voltage operation, with a nominal (Vsup) of ±15 V and maximum supply voltage limits of ±20 V. Additionally, this operational amplifier is noted for its environmental compliance, being RoHS compliant, and its technological build using bipolar technology ensures reliable and stable operation.

Industry Applications for ADA4075-2ACPZ-R7

The ADA4075-2ACPZ-R7’s characteristics make it potentially suited for several demanding industrial applications. Its robust temperature range and precision metrics offer significant advantages for various uses:

  • Industrial Automation: In automation systems, the precise control and sensing requirements could potentially utilize the low noise and high slew rate attributes of ADA4075-2ACPZ-R7 to enhance the accuracy and responsiveness of control systems.
  • Renewable Energy: Energy systems, particularly in solar inverters and battery management systems, might benefit from the operational amplifier’s efficient power consumption and robust operational range. The high common-mode rejection ratio could help in minimizing errors in signal processing which is critical in these applications.
  • Robotics and Drones: For robotics, reliable signal amplification is crucial under varying environmental conditions. The low input offset voltage and wide operational temperature range of ADA4075-2ACPZ-R7 might contribute to more precise movement and operational reliability.

It’s important to note that these potential industry applications are conceptual and would require further analysis and verification by engineering and design teams to ensure compatibility with specific standards and application requirements.

About Analog Devices Inc.

Analog Devices Inc. is prominently known for its contributions to Operational Amplifiers and broader Amplifier Circuits. The company designs and manufactures a broad spectrum of products ranging from simple amplifiers to highly sophisticated analog-to-digital converters. ADA4075-2ACPZ-R7 exemplifies Analog Devices Inc.’s focus on integrating innovation with performance in its operational amplifiers, ensuring devices meet varied industry needs with superior specifications for noise, power, and temperature resilience.

Where to Find ADA4075-2ACPZ-R7 by Analog Devices Inc

The ADA4075-2ACPZ-R7 is available for search through various distributors. However, it’s recommended for professionals seeking to procure this part to verify the current stock levels and pricing through findchips.com. Historically, distributors like LCSC, Chip1Stop, Sensible Micro Corporation, Analog Devices Inc, Mouser Electronics, DigiKey, and Farnell have listed this product. On findchips.com, users can also explore alternative parts and compare options within the category of Operational Amplifiers sourced either from Analog Devices Inc. or other manufacturers.

Compare pricing for ADA4075-2ACPZ-R7 and other Operational Amplifiers / Amplifier Circuits at findchips.com