Overview of ADA4430-1YKSZ-R7 by Analog Devices Inc.
The ADA4430-1YKSZ-R7 is an ultralow power video filter with a power-down feature, designed by Analog Devices Inc. This component is specifically engineered for standard definition (SD) video applications, with a video filtering capability that reaches up to 9.7 MHz. The aspect that sets this IC apart is its high-efficiency power usage-configured between a minimum of 2.5V and a maximum of 6V supply voltage which makes it incredibly versatile for various electronic applications.
This device comes packaged in a small-outline SC-70, featuring six pins and conforming fully to RoHS (Restriction of Hazardous Substances) standards, ensuring compliance with current environmental regulations. It is also noted for its robust durability, capable of operating within a temperature range from -40°C to 125°C, making it suitable for conditions requiring high thermal resilience. In terms of package, it is encapsulated in a compact, plastic/epoxy body that measures about 2 mm in length and 1.25 mm in width, maintaining a low profile and small footprint in circuit designs.
Industry Applications for ADA4430-1YKSZ-R7
The ADA4430-1YKSZ-R7 could potentially serve a variety of industry applications, where low power video processing is required. Below are examples of how this part might be utilized in various sectors:
- Consumer Electronics: This part is particularly suited for video processing units in portable gadgets such as cameras, video players, and other handheld multimedia devices, due to its energy efficiency and small form factor.
- Security and Surveillance: It potentially facilitates enhanced video filtering in security cameras and surveillance systems, where stable and reliable video output is critical under varying electrical conditions.
- Telecommunications: The device could be used in telecommunications equipment for video signal conditioning; improving the quality of video calls and conferences through various communication devices.
- Audio and Video Systems: Suitable for use in home theater systems, video broadcasting equipment, and other AV systems where clear video output is essential.
These potential applications require careful analysis and verification by engineering and design teams to ensure that the part meets the specific requirements of their projects. Each industry application noted here is conceptual and should be validated for standards and performance specifications.
About Analog Devices Inc.
Analog Devices Inc. is a leading manufacturer in the domain of integrated circuits, particularly specializing in a range of Other Consumer ICs. The ADA4430-1YKSZ-R7 is part of their broad portfolio that addresses a myriad of consumer electronic needs. Analog Devices is recognized for their innovation in mixed-signal technology – combining analog and digital processes to create sophisticated components that enhance the performance and functionality of consumer and commercial devices.
Where to Find ADA4430-1YKSZ-R7 by Analog Devices Inc.
If you are looking to source the ADA4430-1YKSZ-R7, FindChips.com provides comprehensive information about availability and pricing from various distributors. This component, falling under the category of Other Consumer ICs, has historically been available at distributors including Win Source Electronics, LCSC, Chip1Stop, and Mouser Electronics. However, for the most current stock levels and competitive pricing, checking FindChips.com is recommended.