Overview of ADAU1787BCBZRL by Analog Devices Inc.
The ADAU1787BCBZRL is an advanced audio codec featuring four analog-to-digital converters (ADCs), two digital-to-analog converters (DACs), and audio DSPs, all combined in a single chip. The component is designed to operate efficiently within a temperature range of -40 to 85°C, highlighting its suitability for a variety of demanding environments. Packaged in a compact WLCSP-42 with a fine pitch grid array layout and minuscule dimensions (2.695 mm x 2.32 mm x 0.53 mm), the ADAU1787BCBZRL fits easily into space-constrained applications. It requires a low nominal supply voltage of 0.9V for digital circuits and supports a variable supply voltage from 1.7V to 1.98V.
This part, manufactured by Analog Devices Inc., ensures compliance with current environmental and safety regulations, being both RoHS compliant and Reach compliant. The moisture sensitivity level 1 designation also indicates that the part has a high resilience against moisture, enhancing its reliability in varied operating conditions. This feature set comprises a blend of high functional integration and performance within the subcategory of Other Consumer ICs, making it an apt choice for sophisticated audio processing tasks in consumer electronics and beyond.
Industry Applications for ADAU1787BCBZRL
The ADAU1787BCBZRL’s unique combination of features, including multiple ADCs and DACs, a powerful DSP, and a broad operating temperature range, presents it as a versatile component suitable for various industries. Here are a few potential industries where this part could be effectively utilized:
- Consumer Electronics: The ADAU1787BCBZRL may find applications in consumer electronics devices such as smart speakers, headphones, and home theatre systems where advanced sound processing is crucial. The integrated DSPs allow for sophisticated audio effects and sound enhancement capabilities, potentially improving the audio experience in these devices.
- Automotive: Given the robust temperature range and compact form factor, this codec might be used in automotive audio systems. It could handle audio processing needs in cars, providing clear and high-quality sound reproduction, essential in automotive infotainment systems.
- Telecommunications: The component could potentially be employed in telecommunications equipment where clear audio transmission is required, such as in conference call systems and VoIP devices. The ADCs and DACs ensure high-quality sound conversion, possibly enhancing communication clarity.
- Audio and Video Systems: Any professional audio-video equipment, such as mixers and audio interfaces, which require precise audio analysis and output, might utilize the ADAU1787BCBZRL. The low power consumption and high integration of functions make it suitable for portable and stationary AV systems alike.
Note that these potential industry applications are solely illustrative and should be verified for specific performance and compliance with industry standards by engineering and design teams.
About Analog Devices Inc.
Analog Devices Inc. is a prominent player in the development and manufacturing of processing equipment, particularly known for its innovation within Other Consumer ICs. The ADAU1787BCBZRL is just one example of their vast portfolio, which includes a range of similar parts suited to diverse consumer applications. The company focuses on integrating robust functionality into compact and efficient designs, aimed at improving user experience and performance reliability across a wide range of consumer electronics platforms.
Where to Find ADAU1787BCBZRL by Analog Devices Inc
For those interested in purchasing the ADAU1787BCBZRL or examining alternatives within the Other Consumer ICs range, visit findchips.com for the most current availability and pricing from various distributors. Historically, this part has been available from distributors like Win Source Electronics, Richardson RFPD, Analog Devices Inc, Mouser Electronics, DigiKey, and Farnell. Please check findchips.com to confirm current stock levels and to explore pricing options from these and other suppliers.