Overview of ADBMS6821WCCSZ-RL by Analog Devices Inc.
The ADBMS6821WCCSZ-RL is a single Isolated Serial Peripheral Interface (IsosSPI) transceiver designed to facilitate communication in various electronic applications. This component, manufactured by Analog Devices Inc., operates within a supply voltage range of 3 V to 5.5 V, making it versatile for integration into a variety of systems that require low-voltage operation. The operating temperature range of -40 °C to 125 °C allows it to be used in environments with varying thermal conditions, which is crucial for automotive or industrial applications.
This transceiver features a 32-pin LFCSP (Lead Frame Chip Scale Package) design, characterized by its compact size (5 mm x 5 mm x 0.8 mm) and no lead form, thus providing a very thin profile suitable for space-constrained designs. The part must be soldered using surface mount techniques, and its package is compliant with industry standards such as RoHS, while also following AEC-Q100 for automotive applications. It supports single function operation with 32 terminals, which facilitates robust data transfer and minimizes potential signal crosstalk.
Industry Applications for ADBMS6821WCCSZ-RL
The potential applications for the ADBMS6821WCCSZ-RL are diverse, especially within industries that depend on stable and reliable communication interfaces. The following are some industries where this part might be applicable:
- Energy and Power Systems: The ADBMS6821WCCSZ-RL could potentially be used in power management systems that require isolated data communication between components. For example, in photovoltaic energy systems, this part might facilitate communication between solar panels and inverters to optimize energy conversion and enhance efficiency.
- Renewable Energy: Similar to traditional energy systems, this transceiver might find use in wind energy applications where isolated communication between sensors and control systems is necessary. The robust temperature range could help ensure reliable operation in harsh environmental conditions typical of wind farms.
- Automotive: In automotive applications, the ADBMS6821WCCSZ-RL might be utilized for interfacing between automotive ECUs (Electronic Control Units) that require isolation to protect sensitive electronic circuits from high voltage spikes. However, it is crucial to verify compliance with any additional automotive standards beyond AEC-Q100.
These potential industry applications are only conceptual and illustrative; they require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Analog Devices Inc.
Analog Devices Inc. is recognized for its comprehensive portfolio of high-performance analog, mixed-signal, and digital signal processing (DSP) integrated circuits. Within the category of Other Interface ICs, Analog Devices offers various components designed to seamlessly facilitate communication between different electronic systems. The ADBMS6821WCCSZ-RL fits into this category as a specialized interface circuit that leverages Analog Devices’ extensive experience in isolating communication, essential for high-reliability applications.
This manufacturer also produces other similar parts that might include various types of interface transceivers, each designed to meet specific operational needs across various industries. Their commitment to quality and innovation ensures that components like the ADBMS6821WCCSZ-RL conform to high standards expected in critical applications.
Research Price and Stock for ADBMS6821WCCSZ-RL by Analog Devices Inc. on Findchips.com
For procurement professionals and engineers looking to acquire the ADBMS6821WCCSZ-RL, it is advisable to research current stock levels and pricing on Findchips. This resource provides an effective means to compare pricing and availability across multiple distributors and can be used to locate similar components within the Other Interface ICs category, potentially offered by Analog Devices or other manufacturers.
This part has historically been available at distributors including Analog Devices Inc., but it is essential to confirm current stock through Findchips, as inventory levels may vary. Pricing and stock information can fluctuate frequently, emphasizing the importance of conducting a timely search to ensure successful procurement.
Compare pricing for ADBMS6821WCCSZ-RL and other Other Interface ICs / Drivers And Interfaces at findchips.com
In conclusion, leveraging the analytical capabilities and resources available through platforms like Findchips can enhance the component selection process for sourcing the ADBMS6821WCCSZ-RL and other components in the Other Interface ICs category.