ADCLK854BCPZ-REEL7 by Analog Devices Inc

Overview of ADCLK854BCPZ-REEL7 by Analog Devices Inc.

The ADCLK854BCPZ-REEL7 is a low power clock fanout buffer capable of providing 12-LVDS or 24-CMOS outputs. Designed for applications requiring precise clock distribution and minimal signal degradation across a broad temperature range of -40 °C to 85 °C, it operates on a supply voltage of 1.8 V. This part, housed in a LFCSP-EP QFN package with 48 pins, optimizes power consumption and reduces power supply noise, making it an ideal choice for high-frequency applications up to 1.2 GHz. The specific package style is a very thin profile, chip carrier with a heat sink or slug, ensuring enhanced thermal performance. Key features include differential multiplexing input conditioning and low skew clock driving capabilities, making it one of the more advanced offerings in the subcategory of Clock Drivers.

Among its operational characteristics, the ADCLK854BCPZ-REEL7 boasts a propagation delay (tpd) of 4.2 ns and a maximum same edge skew (tskwd) of 0.155 ns, which highlights its ability to manage timing with high precision. Moreover, considering its compliance with RoHS and REACH, it addresses global environmental standards and restrictions on hazardous substances, making it a sustainable choice for developing new designs or updating existing applications.

Industry Applications for ADCLK854BCPZ-REEL7

The ADCLK854BCPZ-REEL7’s features, such as its high frequency support and low skew characteristics, are particularly beneficial in several industries where precision and reliability are paramount:

  • Industrial Automation: In robotic assemblies and automated manufacturing lines, precise timing is crucial for synchronizing multiple processes and machines. The low power consumption and high-temperature tolerance could potentially enhance the efficiency and reliability of these systems.
  • Financial Technology (Fintech): High-frequency trading platforms could potentially utilize the ADCLK854BCPZ-REEL7 to ensure time-sensitive transactions are processed in a reliable and timely manner. The precise propagation delay and skew specifications support the mitigation of timing errors in these critical applications.

These potential industry applications are conceptual and illustrate examples where the ADCLK854BCPZ-REEL7 might be applicable. However, they must be verified by engineering and design teams to ensure compliance with industry standards and specific application requirements.

About Analog Devices Inc.

Analog Devices Inc. is a prominent manufacturer in the electronics sector, known for its high-performance integrated circuits used in analog and digital signal processing. Particularly in the realm of Clock Drivers, Analog Devices Inc. has developed a variety of components that address the needs of precise clock distribution in complex digital environments. The ADCLK854BCPZ-REEL7 is an example of their commitment to high-quality and innovative logic solutions. This product, along with others in their portfolio, supports a broad range of applications by ensuring reliable performance and advanced features designed to meet demanding engineering requirements.

Where to Find ADCLK854BCPZ-REEL7 by Analog Devices Inc

To purchase the ADCLK854BCPZ-REEL7, findchips.com provides a comprehensive platform where current stock levels and pricing from various distributors can be checked. Historically, this part has been available from distributors including Win Source Electronics, LCSC, Mouser Electronics, DigiKey, and Farnell among others. These listings provide a good starting point, but for the most up-to-date availability and pricing, visiting the Find Chips website is recommended. Additionally, more information about similar parts offered by Analog Devices Inc or other manufacturers can be found through the Clock Drivers link, facilitating comparisons and alternative options.

Compare pricing for ADCLK854BCPZ-REEL7 and other Clock Drivers / Logic at findchips.com