ADF4007BCPZ by Analog Devices Inc

Overview of ADF4007BCPZ by Analog Devices Inc.

The ADF4007BCPZ is a high-frequency divider and phase-locked loop (PLL) synthesizer designed to operate efficiently in various electronic applications. This integrated circuit (IC) operates at a frequency of up to 7.5 GHz and is capable of functioning as a PLL, synthesizer, and voltage-controlled oscillator (VCO). It is packaged in a 20-pin LFCSP (Lead Frame Chip Scale Package) form factor, which is recognized for its compact size and efficiency in thermal management.

The supply voltage range for the ADF4007BCPZ is between 2.7 V and 3.3 V, with a nominal voltage of 3 V. It also supports an operating temperature range from -40 °C to 85 °C, making it suitable for a variety of industrial applications. The part is compliant with RoHS standards, indicating it is free from harmful substances, which is an important consideration in modern electronic manufacturing.

With a moisture sensitivity level of 3, the IC is intended for surface mount applications, which offers greater reliability in various environments. The package dimensions measure 4 mm x 4 mm, with a maximum seated height of 1 mm, allowing for efficient use of space on printed circuit boards (PCBs). The technology employed in this component is BiCMOS, providing a balance of high speed and low power consumption.

Industry Applications for ADF4007BCPZ

The functionality of the ADF4007BCPZ opens it up to a variety of industry applications. Here are several possible use cases:

  • Telecommunications: The IC could be utilized in communication systems, such as signal processing modules, where precise frequency control is crucial for maintaining data integrity and coherence.
  • Aerospace and Defense: In satellite-based communication and navigation systems, the ADF4007BCPZ might serve to ensure accurate and stable signal transmission essential for operational reliability. Note that this application would require compliance with defense standards, which are not specified in the current attributes.
  • Industrial Automation: The part could potentially be integrated into automated systems for precise control over machinery and equipment, assisting in high-frequency signal generation, which is necessary for coordinated operations.
  • Internet of Things (IoT): In IoT applications, the synthesizer might serve as a key component in devices that require consistent and reliable wireless communication. Its low power consumption characteristics could be advantageous in battery-operated devices.
  • Computing and Data Storage: The ADF4007BCPZ could be used in clock generation circuits in computing systems, providing timing signals that facilitate data integrity and synchronization.

It is important to note that these potential industry applications are only conceptual and illustrative. Verification by engineering and design teams is necessary to ensure adherence to industry standards and specific application requirements.

About Analog Devices Inc.

Analog Devices Inc. is a significant player in the field of electronic components, especially in the domain of PLL or Frequency Synthesis Circuits. The company is known for its innovative approaches to signal processing and has developed a range of products tailored to meet the demands of high-speed and high-performance applications.

The ADF4007BCPZ is part of a broader offering that includes various PLL and synthesizer circuits. These components are crucial in applications requiring precise frequency control and signal generation. Analog Devices Inc. provides a comprehensive portfolio of related products, which could potentially complement the ADF4007BCPZ in various designs.

Research Price and Stock for ADF4007BCPZ by Analog Devices Inc. on Findchips.com

For those interested in sourcing the ADF4007BCPZ, it is advisable to conduct research on PLL or Frequency Synthesis Circuits at Findchips.com. This platform allows users to explore current stock levels and pricing for the part. Historically, the ADF4007BCPZ has been available through several distributors, including:

  • Analog Devices Inc.
  • Mouser Electronics
  • DigiKey
  • Newark

Please note that stock availability may vary, and it is essential to check current levels on Findchips for the most accurate information.

Compare pricing for ADF4007BCPZ and other PLL or Frequency Synthesis Circuits / Signal Circuits at findchips.com

For detailed pricing comparisons, and to explore other options in the realm of PLL or Frequency Synthesis Circuits, visit Findchips.com. The ADF4007BCPZ is a valuable component that could meet your design requirements, and exploring alternatives may also provide additional options for your applications.