Overview of ADF4169CCPZ by Analog Devices Inc.
The ADF4169CCPZ is a high-performance fraction-N frequency synthesizer from Analog Devices Inc. Operating at a frequency of 13.5 GHz, this device integrates direct modulation capabilities, making it suitable for applications requiring fast waveform generation. Designed in a compact LFCSP-EP package, the part features a total of 24 pins and adheres to the RoHS compliance standards.
The supply voltage range for the ADF4169CCPZ is between 2.7V and 3.45V, allowing for versatility in different electronic designs. Additionally, it operates efficiently across a temperature range of -40°C to 125°C, which is particularly beneficial for applications in challenging environments. This part is classified within the PLL or Frequency Synthesis Circuits subcategory, emphasizing its role in the broader category of signal circuits.
Industry Applications for ADF4169CCPZ
The ADF4169CCPZ could find utility in several industries due to its capabilities as a high-frequency synthesizer. Below are a few potential applications, along with some examples of related components or products that might utilize this part:
- Telecommunications: In telecom systems, the ADF4169CCPZ might be used in the design of frequency agile transceivers, enabling efficient communication over varying frequencies. Products like base stations or cellular transceivers could greatly benefit from the precision offered by this synthesizer.
- Internet of Things (IoT): The ADF4169CCPZ potentially supports various IoT applications by enabling reliable RF communication. Wearable devices and smart sensors that require stable and accurate frequency generation could utilize this frequency synthesizer.
- Automotive (if applicable): For automotive applications requiring wireless communication or sensor functionalities, the ADF4169CCPZ could be beneficial. Advanced driver-assistance systems (ADAS) might utilize such a component for reliable signal processing in harsh environments.
- Robotics and Drones: In the field of robotics, maintaining accurate control and communication can be critical. The ADF4169CCPZ might be applied in drones for stable flight control systems or communication modules, facilitating real-time data exchange.
- Consumer Electronics: Devices like radio receivers, televisions, or any product relying on frequency modulation can potentially integrate the ADF4169CCPZ to enhance functionality and performance in signal clarity.
It is important to note that these potential industry applications are only conceptual and illustrative. Engineering and design teams should perform thorough analysis and verification to ensure adherence to industry standards and the specific requirements of their applications.
About Analog Devices Inc.
Analog Devices Inc. is a manufacturer specializing in high-performance analog, mixed-signal, and digital signal processing technologies. In the domain of PLL or Frequency Synthesis Circuits, Analog Devices has developed a range of components designed to meet the evolving needs of signal processing in various industries. The ADF4169CCPZ is one of their advanced offerings in this field and showcases the manufacturer’s commitment to delivering precision and reliability.
Similar parts that Analog Devices manufactures include frequency synthesizers for different applications, which might feature varying frequency ranges, supply voltage requirements, and package types, catering to specific needs ranging from telecommunications to automotive systems.
Where to Find ADF4169CCPZ by Analog Devices Inc
Compare pricing for ADF4169CCPZ and other PLL or Frequency Synthesis Circuits / Signal Circuits at findchips.com
In conclusion, the ADF4169CCPZ by Analog Devices Inc. serves as a vital component for high-frequency applications. By exploring its specifications and potential use cases, engineers and procurement teams can make informed decisions on integrating this part into their products, while also utilizing findchips.com for competitive pricing and availability of this part and others in the PLL or Frequency Synthesis Circuits category.