ADF4212BRUZ-RL7 by Analog Devices Inc

Overview of ADF4212BRUZ-RL7 by Analog Devices Inc

The ADF4212BRUZ-RL7 is a dual, integer-N PLL (Phase Locked Loop) IC operating within a frequency range of 0.5 GHz to 3.0 GHz, designed for clock and frequency synthesis in a 20 lead thin shrink small outline package (TSSOP). Manufactured by Analog Devices Inc, this component integrates two independent PLL circuits that can be used for frequency synthesis and clock generation functions. It comes in a compact 20-TSSOP packaging, making it highly suitable for space-constrained applications.

Regarding its electrical characteristics, the ADF4212BRUZ-RL7 can function within a supply voltage range from 2.7V to 5.5V, with a nominal supply voltage of 3V, and consumes a maximum supply current of 4mA. It is built using CMOS technology, ensuring low power consumption and high reliability. The operating temperature range for the ADF4212BRUZ-RL7 spans from -40 °C to +85 °C, categorizing it under the industrial temperature grade. Its moisture sensitivity level is rated at 1, indicating a high tolerance against moisture. The device is compliant with RoHS and REACH, reflecting Analog Devices Inc’s commitment to environmentally friendly manufacturing processes.

Industry Applications for ADF4212BRUZ-RL7

The potential for the ADF4212BRUZ-RL7 to serve various industry applications is vast, thanks to its flexibility, range of operating frequencies, and power efficiency. While these industry applications are presented conceptually and necessitate thorough validation by engineering teams for specific requirements, the following represents a spectrum of possible use cases:

  • Telecommunications: The ADF4212BRUZ-RL7 could potentially be used in RF communication systems for signal generation or local oscillator (LO) functions. Its capacity for high-frequency synthesis makes it a strong candidate for base stations, satellite communication, and other high-frequency communication infrastructure components.
  • Industrial Automation: In the realm of industrial automation, precise timing and control are paramount. This PLL IC might find its applications in control systems, particularly those requiring synchronized clock signals across multiple devices. Its industrial operating temperature range also supports use in environments subject to challenging thermal conditions.
  • Computing and Data Storage: High-speed data processing units and servers might utilize the ADF4212BRUZ-RL7 for clock generation, ensuring that data integrity is maintained through synchronized operations. The component’s low power consumption and high frequency capabilities offer an optimal balance for power-sensitive data centers.
  • Internet of Things (IoT): Given the IoT ecosystem’s need for low power consumption, long battery life, and reliable performance across a range of temperatures, the ADF4212BRUZ-RL7 could potentially facilitate IoT device connectivity by providing stable clock frequencies for wireless communication modules.

It’s important to note these potential industry applications are only conceptual and require comprehensive analysis and verification to ensure compliance with industry standards and specific application requirements.

About Analog Devices Inc.

Analog Devices Inc. is a global leader in the manufacture and design of analog, mixed-signal, and DSP integrated circuits that help solve the engineering challenges. Within the domain of PLL or Frequency Synthesis Circuits, Analog Devices Inc. stands out for its innovative solutions that encompass a wide range of applications, from telecommunications to automotive. The company’s portfolio of PLL ICs, including the ADF4212BRUZ-RL7, demonstrates their expertise in offering parts that meet diverse market needs, ensuring high performance, reliability, and efficiency. Their commitment to quality is evident in their production of electronic components that achieve precise clock generation and frequency synthesis, critical for the functionality of modern digital devices.

Where to Find ADF4212BRUZ-RL7 by Analog Devices Inc

To source the ADF4212BRUZ-RL7, we recommend visiting findchips.com, where you can find current stock levels, pricing, and availability from various distributors. For alternative parts within the PLL or Frequency Synthesis Circuits category offered by Analog Devices Inc or other manufacturers, findchips.com provides comprehensive data to aid in your component sourcing process. In the past, the ADF4212BRUZ-RL7 has been available from distributors such as Analog Devices Inc, Mouser Electronics, and DigiKey. However, to ensure you are getting the most current availability and pricing information, directly consulting findchips.com is advised.

Compare pricing for ADF4212BRUZ-RL7 and other PLL or Frequency Synthesis Circuits / Signal Circuits at findchips.com