ADF4351BCPZ-RL7 by Analog Devices Inc

Overview of ADF4351BCPZ-RL7 by Analog Devices Inc.

The ADF4351BCPZ-RL7 is a wideband synthesizer with an integrated Voltage-Controlled Oscillator (VCO), designed and manufactured by Analog Devices Inc. This component is capable of frequency synthesis and VCO with a frequency range up to 4.4 GHz. It comes in a LFCSP-EP case style, featuring 32 pins for connection. Designed to work with a supply voltage between 3V and 3.6V, it operates efficiently in temperatures ranging from -40°C to 85°C, making it highly suitable for various industrial applications. Additionally, the part is RoHS compliant, demonstrating adherence to environmental standards regarding the restriction of hazardous substances.

The ADF4351BCPZ-RL7 belongs to the electronic parts subcategory of PLL or Frequency Synthesis Circuits within the broader category of Signal Circuits. It has several important specifications and features, according to its “Part Data Attributes,” such as a selectable 8/9 prescaler, surface mount compatibility, and a moisture sensitivity level of 3. Its package is a 5mm x 5mm LFCSP (LCC32), and it requires a supply current maximum of 27 mA. The emphasis on its design for high frequency makes it an optimal choice for tasks requiring accurate frequency generation and modulation.

Industry Applications for ADF4351BCPZ-RL7

The ADF4351BCPZ-RL7, with its integrated VCO and wideband frequency synthesis capabilities, can potentially serve a broad spectrum of applications across various industries. While these potential industry applications are conceptual and would require thorough analysis and verification by engineering and design teams for compliance with industry standards and specific requirements, here are a few illustrative use cases:

  • Telecommunications: Its capacity for high-frequency operation could make it suitable for use in RF communication systems, where it might help with signal generation and modulation for both base station and mobile devices.
  • Consumer Electronics: The component could potentially find applications in consumer electronics, especially in devices requiring connectivity features such as smartphones, tablets, or even smart home devices, by facilitating wireless communications.
  • Aerospace and Defense: Given the broad operating temperature range and high frequency, this synthesizer might be used in avionics for communication systems, satellite data transmitters, and radar systems, ensuring reliable operation in various environmental conditions.
  • Industrial Automation: In industrial settings, this part could help in the development of wireless control systems and sensor networks, improving operational efficiency and data collection.
  • Electronic Manufacturing: This component can also be instrumental in test and measurement equipment used for frequency analysis and signal integrity checks during the manufacturing process of electronic goods.

Note: The potential industrial applications listed above are illustrative and require comprehensive analysis by professional teams to ensure compliance with relevant standards and suitability for specific applications.

About Analog Devices Inc.

Analog Devices Inc. (ADI) is a global leader in the design and manufacture of analog, mixed-signal, and DSP integrated circuits that help interpret the world around us. ADI is particularly noted for its contributions to the PLL or Frequency Synthesis Circuits domain, innovating components that are crucial for frequency control and signal conditioning in complex electronic systems. With a portfolio that spans a wide range of applications, ADI ensures its components, like the ADF4351BCPZ-RL7, meet stringent requirements for performance, reliability, and efficiency. These components find use in everything from automotive systems to industrial automation, consumer electronics, and beyond, showcasing ADI’s commitment to advancing technology across sectors.

Where to Find ADF4351BCPZ-RL7 by Analog Devices Inc

To source the ADF4351BCPZ-RL7 for your project, a thorough search on our website, findchips.com, is recommended. Here, you can explore real-time stock levels, pricing, and information on authorized distributors for Analog Devices Inc. products. In the past, the part has been available from distributors such as Win Source Electronics, LCSC, Sensible Micro Corporation, Ameya Holding Limited, Bristol Electronics, and even directly from Analog Devices Inc., as well as Mouser Electronics, DigiKey, and Newark. However, availability can fluctuate, so it is crucial to check the latest stock and distributor information on FindChips. Additionally, for those seeking alternatives or similar parts, our PLL or Frequency Synthesis Circuits section offers options from Analog Devices Inc. and other manufacturers to help find the perfect component for your application.

Compare pricing for ADF4351BCPZ-RL7 and other PLL or Frequency Synthesis Circuits / Signal Circuits at findchips.com