Overview of ADF4360-9BCPZRL7 by Analog Devices Inc.
The ADF4360-9BCPZRL7 is a PLL (Phase-Locked Loop) clock generator with an integrated VCO (Voltage-Controlled Oscillator). This component is specifically designed to generate a clock frequency of 400 MHz. It features two output channels, supporting a minimal supply voltage of 3V and a maximum of 3.6V. Housed in an LFCSP-EP (Lead Frame Chip Scale Package – Exposed Pad) with 24 pins, it is certified as RoHS compliant, indicating its adherence to environmental standards that restrict the use of certain hazardous substances in electrical and electronic equipment.
The unique package form, LFCSP-EP, provides enhanced thermal performance necessary for high-frequency operation. This clock generator’s configuration, featuring dual outputs and a substantial range of operating temperature from -40 °C to 85 °C, makes it an adaptable choice for demanding applications. Additionally, it boasts a nominal supply voltage of 3.3V and utilizes BiCMOS technology, balancing advanced CMOS and bipolar technologies, which enhances its performance in speed and current capacity.
Industry Applications for ADF4360-9BCPZRL7
The ADF4360-9BCPZRL7, due to its specifications and capabilities, potentially fits into various high-tech industry applications. Though each application needs to be verified by specific engineering and design review, here are a few potential industries where this component might be utilized:
- Telecommunications: Due to its signal generation capabilities, it might be used in communication infrastructure equipment, improving signal timing and quality.
- Consumer Electronics: Possibly used in devices requiring precise clock frequencies such as high-speed routers, modems, or smart home devices.
- Computing and Data Storage: Could aid in server and data center operations, where timing accuracy is crucial for data integrity and speed.
Note that these potential industry applications are conceptual/illustrative and require rigorous verification by engineering and design teams for adherence to industry standards and specific application requirements. The use of ADF4360-9BCPZRL7 in these fields could bring enhancements but requires careful integration into the overall system design.
About Analog Devices Inc.
Analog Devices Inc. is a leader in the manufacture of semiconductor products and solutions across a broad spectrum of applications. Within the arena of Cellular Telephone Circuits, Analog Devices offers a range of components that facilitate enhanced performance in telecommunications equipment. The ADF4360-9BCPZRL7 is among the range of PLL frequency synthesizers and other similar parts manufactured by Analog Devices, which could be pivotal in optimizing the functionality and efficiency of telecommunication systems. These components are designed to meet rigorous demands of signal processing and generation, crucial for the effective operation of cellular and broad telecommunication networks.
Where to Find ADF4360-9BCPZRL7 by Analog Devices Inc
To source the ADF4360-9BCPZRL7 from Analog Devices Inc., the most reliable approach is to use Findchips.com. Here, interested parties can also explore other available parts from the Cellular Telephone Circuits category, which may offer alternate solutions from Analog Devices or other manufacturers. Historically, this part has been available through distributors like Win Source Electronics, Quest Components, Mouser Electronics, and DigiKey. However, to get real-time stock levels, pricing, and potential alternatives, visiting Findchips would provide the most current and comprehensive information.