Overview of ADF5002BCPZ by Analog Devices Inc.
The ADF5002BCPZ is a 4 GHz to 18 GHz Divide-by-8 Prescaler, designed to facilitate RF signal processing in various electronic applications. This part belongs to the electronic components subcategory of Prescaler/Multivibrators in the category of Logic. The ADF5002BCPZ is manufactured by Analog Devices Inc. and utilizes a LFCSP-16 package, which is a chip carrier style with no leads. The component boasts a compact size with a package body measuring 3mm x 3mm and a maximum seated height of 0.8mm.
The prescaler is designed to operate within a specified temperature range of -40 °C to 105 °C, making it suitable for various industrial applications. Featuring a maximum supply voltage of 3.6 V and a nominal voltage of 3.3 V, the ADF5002BCPZ is compliant with ROHS regulations and has a Moisture Sensitivity Level of 3. This part is categorized under the active life cycle code, indicating that it is currently produced and available for procurement.
Notably, the ADF5002BCPZ includes several significant features, such as a single data/clock input, complementary output polarity, and a peak reflow temperature of 260 °C, which can be essential during soldering processes. The logic IC type is classified as a prescaler, indicating its role in frequency division within RF applications.
Industry Applications for ADF5002BCPZ
The ADF5002BCPZ could potentially find applications in various industries due to its unique specifications and capabilities. Below are some examples of industries where this part might be utilized:
- Telecommunications: The ADF5002BCPZ might be used in base stations and other communication equipment where frequency division is required. Its ability to operate at high frequencies could support the requirements of next-generation communication standards.
- Industrial Automation: In industrial settings, this prescaler might be employed in systems requiring precise frequency control, possibly enhancing the performance of automated machinery and control systems.
- Transportation and Logistics: The part could potentially be integrated within RF communication systems used for logistics tracking and fleet management, where reliable signal processing at specified frequency ranges is crucial.
- Consumer Electronics: There might be applications for the ADF5002BCPZ in various consumer devices, such as RF-controlled gadgets, where effective frequency management is required for functional operations.
- Aerospace and Defense: This part might be applicable in aerospace systems for RF communication, navigation, and tracking devices, as it is designed to function in harsh temperature environments.
These potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Analog Devices Inc.
Analog Devices Inc. is an established manufacturer that specializes in electronic components and integrated circuits, focusing heavily on analog, mixed-signal, and digital signal processing technologies. The company is known for its commitment to innovation and quality, particularly in the realm of components associated with Prescaler/Multivibrators.
In addition to the ADF5002BCPZ, Analog Devices Inc. produces a range of similar prescaler and multivibrator components designed for various applications. These include products that cater to similar frequency ranges and operational requirements, further supporting the needs of industries such as telecommunications, industrial automation, and more.
Research Price and Stock for ADF5002BCPZ by Analog Devices Inc on Findchips.com
To determine current pricing and stock information for the ADF5002BCPZ, it is recommended to research on Findchips.com. This platform will provide comprehensive details about stock levels from various distributors, including:
- Rochester Electronics
- Analog Devices Inc.
- Mouser Electronics
- DigiKey
- Farnell
Keep in mind that while these distributors have historically supplied the ADF5002BCPZ, stock availability may vary, so it is crucial to verify the latest information on Findchips.