ADF5610BCCZ-RL7 by Analog Devices Inc

Overview of ADF5610BCCZ-RL7 by Analog Devices Inc.

The ADF5610BCCZ-RL7 is a Microwave Wideband Synthesizer with an Integrated Voltage-Controlled Oscillator (VCO), developed by Analog Devices Inc. This component is designed for a broad range of applications, operating at frequencies from 0.055 GHz to 15.00 GHz. Such a wide frequency range makes it particularly suitable for high-frequency signal generation in various electronic systems. It supports a supply voltage range from 3.15V to 3.45V, with a nominal operating voltage of 3.3V, and is operational across a temperature range from -40°C to +85°C, qualifying it for industrial-grade applications. Positioned within the PLL or Frequency Synthesis Circuits subcategory of Signal Circuits, it represents a crucial solution for systems requiring reliable frequency synthesis.

The device comes encapsulated in a 48-pin HLGA (Heat Sink/Slim Grid Array) package with dimensions of 7mm x 7mm, ensuring a compact footprint for space-sensitive applications. It is compliant with Reach and RoHS, meeting the necessary environmental standards. However, it’s important to note that as per its Part Life Cycle Code, the ADF5610BCCZ-RL7 is now considered obsolete, which may affect its availability and support for future designs.

Industry Applications for ADF5610BCCZ-RL7

The ADF5610BCCZ-RL7’s characteristics make it versatile across various sectors, although specific applications should always be verified by engineering and design teams to ensure compatibility and adherence to industry standards. Here are some potential applications:

  • Consumer Electronics: In devices requiring precise frequency generation, such as high-end audio systems, wireless communication devices, and advanced computing hardware. The precise control over a wide frequency range could help mitigate interference and enhance performance in these devices.
  • Telecommunications: For fixed wireless access, satellite communication systems, and network infrastructure, where maintaining signal integrity across wide bandwidths is critical. The synthesizer’s wide operating frequency range might be beneficial for these applications.
  • Test and Measurement Equipment: In oscilloscopes, signal generators, and spectrum analyzers that require a broad range of frequencies to accurately measure and analyze signals. The device’s stable frequency generation over its specified range provides a solid foundation for these tools.
  • Industrial and Scientific Research: Applications that necessitate tight control over signal frequency, such as in radio telescopes, experimental physics installations, and automated industrial machinery. Its temperature resilience and frequency precision potentially make it a good fit for such demanding environments.

It should be emphasized that these potential industry applications are only conceptual and require detailed analysis by professional teams to ensure compliance with specific standards and requirements.

About Analog Devices Inc.

Analog Devices Inc. (ADI) is a global leader in the design and manufacturing of analog, mixed signal, and DSP integrated circuits to help solve the toughest engineering challenges. In the realm of PLL or Frequency Synthesis Circuits, ADI has established a significant footprint by offering a wide array of solutions that cater to various applications, from simple frequency multiplication to complex systems requiring integrated VCOs and high-level signal processing.

The ADF5610BCCZ-RL7 is indicative of ADI’s commitment to high-performance signal processing and synthesis solutions. Alongside it, ADI manufactures a variety of similar components that cater to an extensive range of frequency synthesis needs, asserting its role as a key player in the Signal Circuits domain.

Where to Find ADF5610BCCZ-RL7 by Analog Devices Inc

To procure the ADF5610BCCZ-RL7, consider conducting a thorough search via findchips.com. This platform offers real-time data on stock levels, pricing, and availability from multiple distributors, ensuring you get the most current and comprehensive information. When researching, it’s essential to explore various PLL or Frequency Synthesis Circuits to find alternate parts that might suit your requirements, possibly offered by Analog Devices Inc or other manufacturers. Distributors such as Win Source Electronics and Rochester Electronics have historically stocked this component, but availability is subject to change, underscoring the importance of utilizing the search capabilities of findchips.com for the latest information.

Compare pricing for ADF5610BCCZ-RL7 and other PLL or Frequency Synthesis Circuits / Signal Circuits at findchips.com