Overview of ADF6-60-03.5-L-4-2-A-TR by Samtec Inc.
The ADF6-60-03.5-L-4-2-A-TR is a board stacking connector featuring a total of 240 contacts arranged in 4 rows, designed for a tight 0.025 inch pitch configuration. This component operates as a female socket with a straight mounting style, making it suitable for surface mount terminal applications. The connector is characterized by its robustness and reliability, with a dielectric withstanding voltage rated at 480 VAC and contact resistance as low as 15 mΩ. Additionally, it boasts an impressive insulation resistance of 45 GΩ, further ensuring signal integrity and connection stability.
Manufactured by Samtec Inc., this component falls under the electronic parts subcategory of Headers and Edge Type Connectors. The ADF6-60-03.5-L-4-2-A-TR connector is constructed with a liquid crystal polymer insulator, which provides durability and thermal stability with a maximum operating temperature of 125 °C and a minimum of -55 °C. It is compliant with RoHS standards, which contributes to its environmentally friendly design. The connector is classified as active in its part life cycle, indicating ongoing production support.
Industry Applications for ADF6-60-03.5-L-4-2-A-TR
The ADF6-60-03.5-L-4-2-A-TR connector might be utilized in a variety of industries due to its design and performance specifications. Below are a few potential industry applications:
- Internet of Things (IoT): This connector might be beneficial for IoT devices that require reliable and compact connections. The smaller pitch and high density of connections could support numerous sensors and communication modules used in smart home or industrial IoT applications.
- Industrial Automation: In environments where equipment reliability is crucial, the ADF6-60-03.5-L-4-2-A-TR could potentially be integrated into control systems and robotics. The durability rating of 100 cycles suggests it might withstand multiple mating and unmating events without significant wear.
- Consumer Electronics: This part could also find its place in various consumer electronic applications such as laptops, tablets, and other portable devices where compactness is key. The surface mount feature makes it suitable for space-constrained designs.
- Telecommunications: The high contact density and robustness of this connector can support telecommunications equipment that demands reliable data transmission under various environmental conditions.
- Robotics and Drones: The ADF6-60-03.5-L-4-2-A-TR connector could potentially be used in robotic systems or drones that require tight spacing for electronics, providing essential connectivity for power and data without compromising on performance.
These potential industry applications are only conceptual and illustrative, requiring thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Samtec Inc.
Samtec Inc. is a global manufacturer of interconnect solutions, specializing in connectors, including Headers and Edge Type Connectors. They provide a wide range of products suited for various applications, aiming to deliver reliable performance in challenging environments. The company’s offering includes the ADF6-60-03.5-L-4-2-A-TR and other similar high-density connectors that cater to modern electronic design requirements. With a focus on innovation and customer satisfaction, Samtec seeks to provide solutions that enhance connectivity and efficiency across a range of industries.
Research Price and Stock for ADF6-60-03.5-L-4-2-A-TR by Samtec Inc. on Findchips.com
For those interested in acquiring the ADF6-60-03.5-L-4-2-A-TR, it is recommended to research stock and pricing on Findchips. This platform provides the most recent information on availability and costs for this part. Historically, this part has been available from distributors, including Master Electronics, Chip One Stop, Avnet Asia, and Mouser Electronics, among others. However, stock may vary, so it is essential to check Findchips for the latest updates.