Overview of ADG1409YRUZ-REEL7 by Analog Devices Inc.
The ADG1409YRUZ-REEL7 is a 4-channel iCMOS multiplexer designed to operate within a supply voltage range of ±4.5 V to ±5.5 V, and 10.8 V to 13.2 V. It provides low on-state resistance at 4 Ω and features a maximum on-state resistance of 9 Ω. The part comes in a 16-pin TSSOP package, which is suitable for surface mount technology. The device is compliant with RoHS regulations, ensuring that it meets environmental standards. Its advanced CMOS technology enables efficient switching with a characteristic switch-on time of up to 330 ns and switch-off time of 285 ns.
Being a differential multiplexer, the ADG1409YRUZ-REEL7 offers a nominal off-state isolation of 70 dB, which is critical in applications requiring high signal integrity. The device is specified for a broad temperature range from -40 °C to 125 °C, making it suitable for various operating conditions. The technology used in this multiplexer allows for break-before-make switching, reducing the risk of signal contention during transitions.
Currently, this part is categorized as active in its lifecycle, indicating ongoing production and availability from Analog Devices Inc.
Industry Applications for ADG1409YRUZ-REEL7
The ADG1409YRUZ-REEL7 may have potential applications in various industries due to its features. Here are some possible use cases:
- Environmental Monitoring: This multiplexer could be employed in systems that monitor multiple environmental parameters, such as air quality or water quality. Its capability to switch between channels might allow for effective sampling of different sensors in a network.
- Medical Imaging: The device’s fast switching and low on-resistance characteristics could make it suitable for medical imaging systems that require precise signal routing. It might be used in applications such as ultrasound imaging where multiple signal paths need to be managed simultaneously.
- Communication and Networking: In communication systems, the ADG1409YRUZ-REEL7 could potentially serve in multiplexing signals from various data sources, allowing for efficient data management and routing within telecom or networking equipment.
- Industrial Automation: This component might be integrated into automated systems for controlling and monitoring multiple inputs and outputs. Its quick response time and robustness at different supply levels could enhance overall system reliability.
- Aerospace and Defense: If qualifying standards are met, this multiplexer could potentially find applications in aerospace systems that require reliable signal routing under variable temperature conditions.
It is important to note that these potential industry applications are only conceptual and illustrative. They require an analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Analog Devices Inc.
Analog Devices Inc. is a well-established manufacturer in the field of precision analog technology. The company specializes in developing innovative components for a variety of applications, including the subcategory of Multiplexers or Switches. The ADG1409YRUZ-REEL7 is one of their products that exemplifies their commitment to high-performance analog solutions.
Analog Devices also offers a range of other multiplexers and related components that might be suitable for various signal processing applications. Their products are designed with stringent quality standards to ensure reliability in demanding environments. Similar parts may include the ADG1408, which shares characteristics but with different channel configurations, and other variants that provide specific functionalities tailored for various applications.
Research Price and Stock for ADG1409YRUZ-REEL7 by Analog Devices Inc on Findchips.com
For those interested in acquiring the ADG1409YRUZ-REEL7, it is recommended to research current stock and pricing on Findchips. This platform can provide the most accurate and updated information regarding availability. You can also explore options under the Multiplexers or Switches category for alternate parts that may be suitable for similar applications.
This part has historically been available through several distributors, including Win Source Electronics, Rochester Electronics, Mouser Electronics, DigiKey, and Newark. However, to ensure accurate information on stock levels and pricing, it is advisable to check Findchips directly.