Overview of ADG1419BRMZ-REEL7 by Analog Devices Inc.
The ADG1419BRMZ-REEL7 is a single-channel SPDT (Single Pole Double Throw) analog switch, characterized by a low on resistance of 2.1 Ω, making it suitable for various applications requiring minimal signal degradation. This component operates within a supply voltage range of 5V to 16.5V and ±4.5V to ±16.5V, allowing flexibility in both single and dual supply configurations, which is essential for different circuit designs.
This compact device is packaged in an MSOP-8 format, featuring 8 pins, and is designed for surface mounting, which is advantageous for space-constrained designs. Its operational characteristics include a maximum switch-on time of 140 ns and a switch-off time of 180 ns, allowing for relatively fast signal switching, which might be critical in high-speed applications.
Moreover, the ADG1419BRMZ-REEL7 is compliant with RoHS regulations, making it environmentally friendly. The part also boasts a temperature range from -40°C to +125°C, indicating that it can operate effectively in various thermal environments. The component is categorized under Multiplexers or Switches in the Signal Circuits category, highlighting its essential role in electronic signal manipulation.
Industry Applications for ADG1419BRMZ-REEL7
The versatility of the ADG1419BRMZ-REEL7 allows it to fit into several industry applications. Below are a few potential use cases that illustrate its applicability across different sectors:
- Consumer Electronics: This component might be utilized in devices such as audio mixers, enabling efficient signal routing with minimal loss. Its low on-resistance and compact size could support the design of portable electronic devices, enhancing performance without compromising space.
- Audio and Video Systems: The component could be employed in audio switching systems, where switching speed and low signal distortion are essential. It might facilitate seamless transitions between different audio sources, thus improving user experience.
- Communication and Networking: In communication devices, the ADG1419BRMZ-REEL7 might serve as a signal routing solution, ensuring reliable data flow while maintaining signal integrity. Its capability to operate in various voltage ranges could make it a candidate for both consumer and industrial networking gear.
- Healthcare: Though specific medical applications would require further analysis, the low on-resistance and operational temperature range might make it suitable for diagnostic and monitoring equipment, where accurate signal transmission is crucial.
- Aerospace and Defense: If applicable, this part could potentially find use in avionics systems, provided that it meets the necessary industry standards. Its thermal range could be beneficial in environments subjected to extreme operational conditions.
These potential industry applications are only conceptual and illustrative; they require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Analog Devices Inc.
Analog Devices Inc. is a prominent provider of high-performance analog, mixed-signal, and digital signal processing technology. Their portfolio includes a wide array of components designed for Signal Circuits, specifically within the subcategory of Multiplexers or Switches. The ADG1419BRMZ-REEL7 exemplifies their innovation in analog switching technology, providing reliable performance across various applications.
In addition to this part, Analog Devices offers a range of similar products, including other SPDT switches and multiplexers that meet diverse electronic design needs. Their components are generally known for their quality and performance, establishing them as a reputable choice in the industry.
Research Price and Stock for ADG1419BRMZ-REEL7 by Analog Devices Inc on Findchips.com
For engineers and procurement professionals considering the ADG1419BRMZ-REEL7, it is advisable to research current stock levels and pricing on Findchips. This platform provides up-to-date information, including availability from various distributors.
The part has previously been available from distributors such as Win Source Electronics, Quest Components, Analog Devices Inc, Mouser Electronics, DigiKey, and Newark. However, stock levels may vary, so checking Findchips is essential for real-time data.