Overview of ADG3301BKSZ-REEL7 by Analog Devices Inc.
The ADG3301BKSZ-REEL7 is a low-voltage, single-channel bidirectional logic level translator designed for applications requiring voltage translation between devices operating at different logic levels. The operating voltage range of this component is from 1.15 V to 5.5 V, allowing flexibility in integrating devices that may utilize various supply voltages. Its compact SC70-6 package, which measures 2 mm in length and 1.25 mm in width with a maximum seated height of 1.1 mm, is particularly advantageous for designs where board space is limited.
This part is classified under the Other Interface ICs subcategory within the broader category of Drivers and Interfaces. It features a total of six terminals, allowing for robust connection capabilities. The device operates within an industrial temperature grade, withstands temperatures ranging from -40 °C to 85 °C, and employs a moisture sensitivity level of 1, indicating that it is suitable for a range of environments, albeit it should be handled with care regarding moisture exposure.
The ADG3301BKSZ-REEL7 is compliant with several regulatory codes, including the ROSH and REACH regulations, which may be essential for designs needing to meet environmental standards. The terminal finish of nickel/palladium/gold offers improved durability and fidelity for signal integrity, enhancing its applicability in various electronic designs.
Industry Applications for ADG3301BKSZ-REEL7
Given the nature of the ADG3301BKSZ-REEL7, several industries could potentially benefit from its use. Below are a few illustrative applications where this logic level translator might be employed:
- Internet of Things (IoT): The ADG3301BKSZ-REEL7 could serve as a bridge between various sensors and microcontrollers that operate at different voltage levels within IoT devices. For instance, a low-power sensor operating at 1.8 V might need to communicate with a microcontroller operating at 3.3 V. The ADG3301BKSZ-REEL7 might facilitate this communication, ensuring reliable data transmission.
- Telecommunications: In telecommunications equipment, different modules often require interfacing components that operate at various voltage levels. The ADG3301BKSZ-REEL7 might enable seamless communication between these modules, potentially enhancing the overall performance of the system.
- Computing and Data Storage: In computer systems, the need to connect various operational parts, such as memory devices and processors, which function at different voltage levels, is a common scenario. The use of ADG3301BKSZ-REEL7 might simplify this connectivity challenge, potentially improving system efficiency.
- Healthcare: In medical devices, where patient safety and regulatory compliance are critical, the ability to connect devices that utilize various supply voltages might be essential. The ADG3301BKSZ-REEL7 could potentially assist in facilitating communications among different monitoring equipment, ensuring functionality and safety.
These potential industry applications are only conceptual and illustrative, requiring analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Analog Devices Inc.
Analog Devices Inc. specializes in the design and manufacturing of high-performance analog, mixed-signal, and digital signal processing integrated circuits. In the realm of Other Interface ICs, Analog Devices offers a diverse range of products, with the ADG3301BKSZ-REEL7 positioned as a viable solution for logic level shifting applications.
The company’s focus on innovation and quality is reflected in its wide portfolio of interface circuits that cater to varied industry requirements. Other similar parts from Analog Devices that might be of interest include various configurations of level shifters and interface ICs designed to handle different communication protocols and voltage levels, expanding the options for engineers and designers in the development of complex applications.
Research Price and Stock for ADG3301BKSZ-REEL7 by Analog Devices Inc on Findchips.com
For those considering the integration of the ADG3301BKSZ-REEL7 into their projects, it is recommended to research current stock levels and pricing information on Findchips. This platform provides valuable insights into the availability of the part and options for purchasing it.
The part has been previously available at various distributors, including Win Source Electronics, Sensible Micro Corporation, Richardson RFPD, and Mouser Electronics, among others. However, contact the respective distributors or check Findchips for the most accurate and up-to-date information regarding stock statuses and pricing.