Overview of ADG419BRZ-REEL7 by Analog Devices Inc.
The ADG419BRZ-REEL7 is a LC2MOS Precision Mini-DIP analog switch designed for use in various electronic applications. Characterized as a Single-Pole Double-Throw (SPDT) switch, the part is encapsulated in a small outline integrated circuit (SOIC) package, specifically in a SOIC-8 format. This component is notable for its ability to manage signal paths while ensuring minimal distortion and noise interference.
Manufactured by Analog Devices Inc., this component adheres to stringent standards, optimizing performance in demanding environments. The switch features a low on-state resistance of 35 Ω, which helps in reducing power loss and improving signal integrity. With an off-state isolation of 80 dB, it provides effective separation between channels, minimizing crosstalk. Additionally, the device operates across a range of supply voltages between 13.5 V to 16.5 V and can handle negative supply voltages from -13.5 V to -16.5 V. This versatility makes it suitable for different applications requiring precise signal management.
Notably, the ADG419BRZ-REEL7 is compliant with RoHS regulations, which makes it a suitable option for environmentally conscious designs. Furthermore, its specified operating temperature range of -40 °C to 85 °C allows for applications in challenging environments. Other attributes such as moisture sensitivity level 1 and a peak reflow temperature of 260 °C ensure the part’s reliability during assembly and operation.
Industry Applications for ADG419BRZ-REEL7
The ADG419BRZ-REEL7 can serve various industries due to its versatile functionality in signal management. Below are several potential applications:
- Telecommunications: This part might be utilized in signal routing for network equipment, where multiple signal paths must be managed efficiently. Its low on-resistance and high isolation characteristics could potentially enhance the performance of communication devices.
- Healthcare: In medical devices, such as imaging equipment, the ADG419BRZ-REEL7 could be used to route signals accurately. The component’s operational temperature range ensures reliability in various medical environments, although specific medical standards should be met.
- Internet of Things (IoT): The flexibility of the SPDT analog switch makes it suitable for IoT devices that require multiple sensors or inputs. By using this switch, designers might optimize space and power consumption while maintaining high performance.
- Aerospace and Defense: While the ADG419BRZ-REEL7 does not officially meet military specifications, its operational reliability in high-stress environments may allow for potential use in non-critical applications within aerospace systems.
- Computing and Data Storage: This switch could potentially find applications in data storage devices by managing signal paths between different memory components. Its fast switching times of up to 160 ns help maintain data integrity during operations.
These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Analog Devices Inc.
Analog Devices Inc. has established itself as a key player in the field of signal processing and high-performance analog, mixed-signal, and digital signal processing (DSP) integrated circuits. Known for their innovative solutions, they manufacture a range of components including analog switches and multiplexers, which are essential for various applications in Signal Circuits. The ADG419BRZ-REEL7 is part of their portfolio and represents their commitment to providing reliable and efficient components for modern electronic design.
Alongside the ADG419BRZ-REEL7, Analog Devices produces other similar parts that cater to various signaling needs, including multiple configurations of analog switches and multiplexers that support different signal routing requirements in diverse applications.
Research Price and Stock for ADG419BRZ-REEL7 by Analog Devices Inc on Findchips.com
For those interested in acquiring the ADG419BRZ-REEL7, it is recommended to research current stock and pricing through Findchips.com. This resource provides up-to-date information on availability and can facilitate comparisons of prices among different suppliers. Historical distributors for this part include:
- Win Source Electronics
- Chip-Germany GmbH
- Quest Components
- Bristol Electronics
- Mouser Electronics
- DigiKey
- Farnell
While these distributors may have previously offered the ADG419BRZ-REEL7, checking Findchips for current stock levels and pricing is essential as availability may vary.