ADG751ARMZ by Analog Devices Inc

Overview of ADG751ARMZ by Analog Devices Inc.

The ADG751ARMZ is a CMOS-based single-pole single-throw (SPST) switch designed primarily for low voltage applications in RF and video circuits. This part functions as an analogue switch with a single channel and is packaged in an 8-pin MSOP (Micro Small Outline Package). It operates on a single supply voltage range of 1.8V to 5.5V, making it versatile for various low voltage electronic designs.

With an on-resistance typically around 18 Ohms, the switch enables efficient signal path management with minimal signal loss, which is significant in both RF and video applications where fidelity and signal integrity are critical. The device possesses an off-state isolation figure of 65 dB, contributing to its effectiveness in reducing crosstalk between channels. The operational temperature range spans from -40 °C to 85 °C, making it suitable for industrial applications where temperature variations may be encountered.

The ADG751ARMZ complies with RoHS standards and features matte tin plating on the terminals, ensuring compatibility with modern manufacturing processes. The part is currently active in the market, offering a reliable solution for designers and engineers looking to incorporate a compact, efficient switching solution in their circuits.

Industry Applications for ADG751ARMZ

The ADG751ARMZ has potential applications across several industries. Here are a few illustrative use cases:

  • Education and Research: This part might be used in experimental setups that require precise control over signal paths for data acquisition systems. Due to its low on-resistance and adequate isolation, it could potentially be integrated into testing equipment for educational purposes or in laboratories focused on signal processing.
  • Aerospace and Defense: In aerospace applications, the switch could possibly function in systems where reliable signal routing and minimal interference are paramount. It may be used in communication systems, radar applications, or sensors that require dependable switching mechanisms to operate efficiently in challenging environments.
  • Communication and Networking: The ADG751ARMZ might find applications in communication devices, where it could be positioned to manage signal paths in both transmit and receive modes. Its low voltage operation and effective isolation may help in routing video signals or RF signals in network equipment.

It is essential for engineering and design teams to analyze and verify these conceptual applications to ensure compliance with specific industry standards and requirements. Other potential industries or applications may exist, but they would require thorough evaluation based on the specific attributes of the design.

About Analog Devices Inc.

Analog Devices Inc. is recognized for its comprehensive range of signal processing solutions, including products in the subcategory of Multiplexers or Switches. Their offerings encompass a variety of switches and multiplexers used in multiple applications across industries. The ADG751ARMZ is specifically designed for low voltage operations, highlighting the manufacturer’s focus on providing efficient solutions for modern electronic design challenges.

Analog Devices continues to innovate in this space, producing components that are robust and tailored to meet the demands of applications requiring high fidelity and reliability. Similar products in their portfolio may include other SPST switches and multiplexers, which provide varying levels of performance suited for different circuit requirements.

Research Price and Stock for ADG751ARMZ by Analog Devices Inc on Findchips.com

For professionals interested in acquiring the ADG751ARMZ, it is advisable to research current stock and pricing availability on Findchips. This platform serves as a comprehensive resource for sourcing electronic components and allows engineers to explore different distributors.

The Multiplexers or Switches category on Findchips can also help find alternate parts offered by Analog Devices and other manufacturers that may meet similar specifications. Distributors where the part has historically been available include:

  • Rochester Electronics
  • Analog Devices Inc
  • Mouser Electronics
  • DigiKey
  • Newark

However, it is crucial to check Findchips for the latest stock levels and pricing, as availability may vary over time.

Compare pricing for ADG751ARMZ and other Multiplexers or Switches / Signal Circuits at findchips.com