ADG772BCPZ-REEL7 by Analog Devices Inc

Overview of ADG772BCPZ-REEL7 by Analog Devices Inc.

The ADG772BCPZ-REEL7 is a CMOS low power dual 2:1 multiplexer/demultiplexer suited for USB 2.0 (480 Mbps) and USB 1.1 (12 Mbps) applications. Its core functionality hinges on delivering high-performance data transmission efficiency with a focus on minimizing signal integrity loss. With a switch configuration type of SPDT (Single Pole Double Throw), it includes specialized features for robust data switching. Packaged in a Lead Frame Chip Scale Package (LFCSP) with dimensions 1.30 x 1.60 mm, this component accords with RoHS compliance, ensuring environmental safety standards.

The part is characterized by nominal operating temperature ranges of -40 °C to +85 °C, making it suitable for varying industrial applications. It stands out with its switching properties—break-before-make—ensuring that no two ports are connected simultaneously during switching transitions. The switch-on time is marked by max values of 13.5 ns, indicative of its rapid response capabilities, while possessing an on-state resistance-max (Ron) of only 8.8 Ω, facilitating lower voltage drops across switch channels.

Industry Applications for ADG772BCPZ-REEL7

The following are potential industry applications for ADG772BCPZ-REEL7, considering its technical features and properties. It is important to note that these are conceptual use cases and require further evaluation for fit and adherence to specific standards by engineering and procurement teams.

  • Internet of Things (IoT): The small form factor and low power consumption of ADG772BCPZ-REEL7 could potentially be beneficial for connected devices that require efficient power management and high-speed data transmission capabilities. Devices such as smart home systems or wearable health monitors might integrate this switch for managing input/output signals effectively.
  • Computing and Data Storage: This switch might be utilized in computing hardware where high-speed USB interfaces are essential. The on-state low resistance and effective isolation properties ensure minimized signal distortion, critical for data integrity in storage devices and high-performance servers.
  • Telecommunications: In telecommunications equipment, the ability to handle high data rates with minimal signal integrity loss makes ADG772BCPZ-REEL7 suitable for data routing applications that require frequent switching between different data sources without compromising speed or quality.

Note: These potential applications are illustrative and should be analyzed thoroughly by design teams to meet industry-specific reliability and performance standards.

About Analog Devices Inc.

Analog Devices Inc. is a recognized leader in the development of integrated circuits, especially in the Signal Circuits sector, which includes Multiplexers or Switches. Known for their precision and quality, products like ADG772BCPZ-REEL7 and others are designed to meet demanding specifications for reliability and performance in various electronic applications. Through continuous innovation and adherence to rigorous industrial standards, Analog Devices Inc. supplies the electronics industry with solutions that address complex challenges in signal processing and data transmission.

Where to Find ADG772BCPZ-REEL7 by Analog Devices Inc

To procure ADG772BCPZ-REEL7, interested buyers should consider researching on findchips.com. This site enables users to compare real-time pricing and stock availability from multiple distributors. While previously known to be stocked by distributors such as Mouser Electronics, DigiKey, and Farnell, current availability and pricing can best be verified via the website. For those seeking alternative parts in the Multiplexers or Switches category, findchips.com offers valuable resources and data for informed decision-making.

Compare pricing for ADG772BCPZ-REEL7 and other Multiplexers or Switches / Signal Circuits at findchips.com