Overview of ADG849YKSZ-REEL7 by Analog Devices Inc.
The ADG849YKSZ-REEL7 is a single-pole double-throw (SPDT) analog switch designed for use in 3 V and 5 V systems. This component achieves high performance in a small package, the SC-70, which is notable for its compact footprint and is particularly well-suited for space-constrained applications. Manufacturing by Analog Devices Inc., a leader in precision high-performance electronics, this analog switch is distinguished by its low on-state resistance of 0.5Ω typically, extending to a maximum of 1.1Ω. It supports a wide supply voltage range from 1.8V to 5.5V, accommodating various design requirements.
Key attributes include its single supply operation, minimal power consumption, and fast switching times, with switch-off times maxing out at 13 ns and switch-on times at 15 ns, demonstrating its efficiency in signal switching applications. The part is also noted for its high off-state isolation (-Nom) of 64 dB and an on-state resistance match-nominal of 0.05 Ω, marking its precision and reliability in analog signal routing.
This device is encapsulated in a 6-pin SC-70 package, offering a blend of high-density mounting and performance. It features a moisture sensitivity level of 1, ensuring robust performance in various environmental conditions. The ADG849YKSZ-REEL7 is compliant with RoHS standards, highlighting its environmentally friendly design. The Analog IC – Other Type tag to this specific part denotes it as specializing in precise analog functions, underpinning its use in a broad array of electronic circuit applications.
Industry Applications for ADG849YKSZ-REEL7
The versatile nature of the ADG849YKSZ-REEL7 lends itself to a wide range of industry applications, from advanced communication systems to sophisticated research and development labs. It is crucial to note, however, that potential industry applications are conceptual and necessitate thorough validation by engineering and procurement professionals to ensure compliance with specific industry standards and application requirements. Below are several scenarios where this product might find utility:
- In communication and networking equipment, the ADG849YKSZ-REEL7 can potentially be employed for signal routing, switching between different signal paths without compromising the signal integrity due to its low on-state resistance and high isolation. This application is pivotal in routers, switches, and multiplexers, contributing to the efficiency and reliability of communication networks.
- In education and research, this analog switch could be integrated into laboratory instrumentation or used in the development of experimental setups where precision switching of analog signals is paramount. It allows for the controlled passage of signals in sensitive measurement and analysis tools, contributing to the accuracy and repeatability of experiments.
- Within the realm of aerospace and defense, the component might be used in avionic systems, where its high reliability and performance can support critical applications such as navigation, communication, or control systems. Its ability to operate efficiently across a wide temperature range enhances its suitability for harsh environments encountered in aerospace applications.
It is important to underline that these potential applications are illustrative and require careful consideration and validation to ascertain the component’s fit for a particular purpose or stringent industry regulation.
About Analog Devices Inc.
Analog Devices Inc. (ADI) is renowned for its innovative design and manufacturing of high-performance analog, mixed-signal, and digital signal processing (DSP) integrated circuits (ICs). In the domain of Multiplexers or Switches, ADI offers a broad portfolio that encompasses devices designed for a wide range of applications, from automotive to aerospace and beyond. The company’s products are characterized by their reliability, precision, and energy efficiency, aligning with the high standards needed for critical and high-performance applications. ADG849YKSZ-REEL7 is part of this esteemed lineup, demonstrating ADI’s commitment to providing components that meet the rigorous demands of today’s complex electronic systems.
Where to Find ADG849YKSZ-REEL7 by Analog Devices Inc
To procure the ADG849YKSZ-REEL7, I recommend visiting findchips.com, an invaluable resource for sourcing electronic components. Through FindChips, you can compare current stock levels and pricing from various distributors. In terms of distribution, the part has historically been available at several key distributors, including Win Source Electronics, DigiKey, Mouser Electronics, and Newark. However, availability can fluctuate, hence it is advisable to consult FindChips for the latest on inventory and competitive pricing. For alternatives and other components in the category of Multiplexers or Switches, FindChips provides access to a range of options from Analog Devices Inc. and other leading manufacturers.