ADGM1304JCPZ-RL7 by Analog Devices Inc

Overview of ADGM1304JCPZ-RL7 by Analog Devices Inc.

The ADGM1304JCPZ-RL7 by Analog Devices Inc. is an RF Switch designed as a Single-Pole, Four-Throw (SP4T) MEMS switch, capable of operating across a wide frequency range from 0 Hz/DC to 14 GHz. Notably, this component features an integrated driver, enhancing its functionality in various RF applications. Housed in a 24-pin LFCSP-EP package, this switch supports a supply voltage range from 3V to 3.6V and operates within a temperature span from 0°C to 85°C. Certified RoHS compliant, the ADGM1304JCPZ-RL7 stands as an active, environmentally friendlier option suitable for numerous modern telecommunication solutions found within the Other Telecom ICs subcategory of Telecommunication Circuits.

Industry Applications for ADGM1304JCPZ-RL7

The ADGM1304JCPZ-RL7’s specifications and capabilities make it suitable for a range of potential applications across various industries. While these applications are conceptual and require further verification and compliance checks, some illustrative use-cases include:

  • Telecommunications: This industry could potentially utilize this SP4T switch for signal routing within network equipment such as multiplexers, which distribute signals through telecommunications infrastructure.
  • Internet of Things (IoT): Being capable of efficiently managing RF signals up to 14 GHz potentially suits IoT applications that require high-frequency operation to handle multiple data streams within devices such as smart home systems.
  • Computing and Data Storage: Servers and network storage systems might leverage this part for managing internal signal paths, optimizing the connectivity and speed of data transfer processes.

Please note that these potential industry applications are only illustrative and must be analyzed and verified by engineering and design teams to ensure adherence to specific industry standards and application requirements.

About Analog Devices Inc.

Analog Devices Inc. is a key player in the development and manufacturing of integrated circuits, particularly well-known for its work within the realm of telecommunications circuits. In the Other Telecom ICs sub-sector, Analog Devices Inc. brings forward innovative components such as the ADGM1304JCPZ-RL7, among others. Their expertise in designing high-frequency RF switches and integrated drivers exemplifies their commitment to delivering robust solutions tailored for the demanding environments of modern telecommunications systems.

Where to Find ADGM1304JCPZ-RL7 by Analog Devices Inc

For those interested in purchasing the ADGM1304JCPZ-RL7, it is advisable to use reliable sources such as findchips.com to verify current stock levels and obtain competitive pricing. Historically, this part has been stocked by distributors including Richardson RFPD, Analog Devices Inc., Mouser Electronics, DigiKey, and Newark. However, for the most up-to-date availability and pricing, potential buyers should reference listings on findchips.com. Additionally, for those exploring alternative parts within the same category, utilizing the dedicated page for Other Telecom ICs can provide insights into other products offered by Analog Devices Inc. or different manufacturers.

Compare pricing for ADGM1304JCPZ-RL7 and other Other Telecom ICs / Telecommunication Circuits at findchips.com