ADIS16448BMLZ by Analog Devices Inc

Overview of ADIS16448BMLZ by Analog Devices Inc.

The ADIS16448BMLZ from Analog Devices Inc. is a compact, precision ten degree of freedom inertial sensor. This module integrates multiple sensors including a gyroscope, accelerometer, barometric pressure sensor, and magnetometer. It supports a 9-axis sensor configuration and utilizes an SPI (Serial Peripheral Interface) for data output.

This part is encapsulated in a 20-pin package with a package code of ML-20-2. It is designed for industrial temperature ranges, operating between -40 °C to 105 °C. The ADIS16448BMLZ requires a supply voltage between 3.15 V and 3.45 V, with a nominal operating voltage of 3.3 V. Notably, this part has been classified as obsolete, which indicates that the manufacturer has discontinued its production. The physical dimensions include a length of 37.7 mm, a width of 24.15 mm, and a maximum seated height of 11.1 mm.

The part falls under the ECCN code 7A994 and has an HTS code of 8542.39.00.01, which may be relevant for companies dealing with export and compliance regulations. It is not specified as compliant with RoHS and is not lead-free.

Industry Applications for ADIS16448BMLZ

  • Industrial Automation: In industrial settings, the ADIS16448BMLZ could potentially be used for machine health monitoring and condition-based maintenance systems. The wide range of sensors allows for detailed monitoring of equipment vibrations and motions, aiding in predictive maintenance approaches.
  • Aerospace and Defense: Given its precision sensors and robust operating temperature range, this part could potentially find applications in aerospace instrumentation for unmanned aerial vehicles and satellite stabilization systems, although specific compliance with aerospace or defense standards would need verification.
  • Robotics and Drones: In robotics and drone manufacturing, the ADIS16448BMLZ might be utilized for navigation control and stabilization systems. The integration of multiple sensors in one module facilitates compact and efficient designs in robotic systems.

Note, these potential industry applications are illustrative and require analysis and verification by engineering and design teams to confirm adherence to distinct industry standards and specific application requirements.

About Analog Devices Inc.

Analog Devices Inc. has long been associated with the development of innovative and high-quality signal processing products, and its catalog includes a broad range of electronic components in the domain of signal circuits. Considering the Other Signal Circuits subcategory, ADIS16448BMLZ is a typical example of the complex devices they produce.

Analog Devices is noted for its precision in integration technologies, often encapsulating multiple functionalities within a single device, optimizing performance while minimizing space and power consumption. This approach is evident in components like the ADIS16448BMLZ which combines several different sensory functions required in today’s advanced electronic applications.

Where to Find ADIS16448BMLZ by Analog Devices Inc

For procurement, the best avenue to find the ADIS16448BMLZ is through platforms like findchips.com. Here, you can view current stock levels, pricing information, and distributor availability. It’s essential to confirm the availability as this component is listed as an obsolete product, meaning it might not be broadly available anymore. Historically, distributors including Win Source Electronics have stocked this part.

To explore alternatives or similar parts, you might also wish to refer to the Other Signal Circuits section, where numerous options from Analog Devices Inc. and other manufacturers can be found. Checking this link will help you determine if a suitable replacement exists or if other suppliers might still offer the original part.

Compare pricing for ADIS16448BMLZ and other Other Signal Circuits / Signal Circuits at findchips.com