Overview of ADL5350ACPZ-R7 by Analog Devices Inc.
The ADL5350ACPZ-R7 by Analog Devices Inc. is a high linearity Y-Mixer designed to operate over a frequency range from 750 MHz to 4 GHz. This component is encapsulated in a low-profile, 8-pin LFCSP-EP (Lead Frame Chip Scale Package – Exposed Pad) package, which aids in efficient thermal dissipation and space-saving on circuit boards. A notable feature of this mixer is its ability to support a wide range of supply voltages, from 2.7V to 3.5V, making it versatile for various telecommunications applications. Its operating temperature range spreads from -40°C to 85°C, allowing it to function effectively in diverse environmental conditions.
This part conforms to RoHS (Restriction of Hazardous Substances) directives, signaling adherence to environmental regulations. Moreover, its nominal supply voltage is listed at 3V, and it features moisture sensitivity level 1, indicating robustness against moisture-induced damage during soldering and operations. The size of the component is quite compact with a length of 3mm and width of 2mm, and a seated height maximum of 1mm, which further exemplifies its design for applications requiring miniature and reliable components.
Industry Applications for ADL5350ACPZ-R7
The ADL5350ACPZ-R7 could potentially be suitable for use in a variety of industries due to its versatile features. Mentioned below are some conceptual industries and possible scenarios where this part might be utilized:
- Consumer Electronics: This mixer could potentially be employed in devices requiring RF (Radio Frequency) mixing capabilities such as satellite receivers and set-top boxes. Its high linearity and broad frequency range could enhance the performance of consumer RF applications.
- Telecommunications: Ideal for base station applications where high linearity is crucial, the ADL5350ACPZ-R7 might be used in cellular base station receivers to facilitate frequency translation required for efficient signal processing.
- Communication and Networking: In communication infrastructure, this part could possibly be integrated into RF front-end modules that are crucial for network routers and modems, offering reliable frequency mixing capabilities crucial for data transmission and reception.
These industry applications are speculative and should undergo rigorous validation and testing by engineering teams to ensure compliance with specific application requirements and industry standards.
About Analog Devices Inc.
Analog Devices Inc. is a prominent player in the field of semiconductor manufacturing, particularly known for their robust product lines in Other Telecom ICs. Besides the ADL5350ACPZ-R7, Analog Devices produces a wide array of other telecommunications circuits designed to offer solutions for complex challenges in signal processing. Their products are typically characterized by innovation in technology, reliability, and scalability which cater to a broad spectrum of telecommunication needs. The diverse range of telecom ICs by Analog Devices Inc. plays a crucial role in enhancing connectivity and performance in telecom infrastructure worldwide.
Where to Find ADL5350ACPZ-R7 by Analog Devices Inc
For procurement professionals and engineers looking to source the ADL5350ACPZ-R7, it is recommended to use findchips.com to check the current availability and pricing. Additionally, for alternatives within Other Telecom ICs, this platform also offers a comprehensive view of options from both Analog Devices Inc. and other manufacturers. Previously, this part has been available at distributors such as Win Source Electronics, LCSC, CHIPMALL.COM, Richardson RFPD, and Mouser Electronics, though current stock levels and prices should be verified via Findchips.