ADL6012ACPZN by Analog Devices Inc

Overview of ADL6012ACPZN by Analog Devices Inc.

The ADL6012ACPZN is a 2 GHz to 67 GHz, 500 MHz Bandwidth Envelope Detector designed for high-frequency applications. It operates over a broad frequency range from 2 GHz to a maximum of 67 GHz and is available in a LFCSP-EP package with 10 pins. This device handles input power from -25 dBm to 15 dBm and has a maximum input power in continuous wave mode of 20 dBm. The operating temperatures range from -40 °C to 105 °C, ensuring performance across a wide range of environmental conditions.

This detector features a characteristic impedance of 50 Ω and a maximum voltage standing wave ratio (VSWR) of 1.92. The power supply requirement is set at 5 V, with a maximum supply current of 31.7 mA. The package body material of the device is plastic/epoxy, and its terminals have a Nickel/Palladium/Gold (Ni/Pd/Au) finish, providing reliability and robustness in physical structure and connectivity.

Industry Applications for ADL6012ACPZN

The potential applications for ADL6012ACPZN span across various high-tech industries. Here are some examples of industry sectors and related use cases where this component could be particularly useful:

  • Telecommunications: This part could be used in telecommunications infrastructure, such as in microwave link receivers where accurate detection of signal envelope is crucial.
  • Aerospace and Defense: The wide frequency range and rugged specifications might be suitable for applications in radar systems and satellite communications within this sector.
  • Consumer Electronics: Used potentially in wireless communication devices or advanced RF applications where high-frequency operations are critical.

These potential applications are conceptual and require thorough analysis and verification by engineering and design teams to ensure they meet industry standards and specific requirements. The suitability of ADL6012ACPZN in any given application would depend on factors like environmental resilience, frequency requirements, and power handling capabilities.

About Analog Devices Inc.

Analog Devices Inc. is well-regarded in the realm of electronic components, particularly noted for its advancements in RF/Microwave Detectors and more broadly in RF and Microwave technology. They have a diverse range of products tailored for RF applications, such as detectors, mixers, and modulators. The ADL6012ACPZN illustrates their capability to produce high-performance devices that operate across a broad spectrum of frequencies from 2 GHz to 67 GHz, suited for multiple industries needing precise, high-frequency detection capabilities.

Where to Find ADL6012ACPZN by Analog Devices Inc

You can find the ADL6012ACPZN on findchips.com. This platform is an excellent resource for researching electronic components, providing access to current stock levels, pricing information, and technical details about this part. Additionally, the site offers options to view other RF/Microwave Detectors that may offer an alternative to ADL6012ACPZN.

The part has historically been available from distributors such as Richardson RFPD, Rochester Electronics, Analog Devices Inc, Mouser Electronics, DigiKey, and Newark. Availability can fluctuate, so visiting findchips.com will provide the most current information on where you can procure this component and how it compares to others in its category.

Compare pricing for ADL6012ACPZN and other RF/Microwave Detectors / RF and Microwave at findchips.com