ADM1275-3ARQZ-R7 by Analog Devices Inc

Overview of ADM1275-3ARQZ-R7 by Analog Devices Inc.

The ADM1275-3ARQZ-R7 is a hot-swap controller and digital power monitor designed with a PMBus interface. This component enables the seamless addition and removal of boards in live systems, thereby minimizing the potential for disruption caused by connecting or disconnecting circuit boards. It is packaged in a QSOP-20, which provides a compact solution for designs requiring a smaller footprint.

This part operates within a supply voltage range of 2.95 V to 20 V, making it versatile for various applications. It features an adjustable threshold, allowing for flexibility in voltage management strategies. The operating temperature range of -40 °C to 85 °C indicates that the part can function in both industrial and commercial environments, ensuring reliability even under challenging conditions. Notably, the Power Management Circuits subcategory indicates that this component is tailored towards applications that require efficient voltage management and switching capabilities.

Its compact dimensions (length 8.66 mm, width 3.91 mm, and max height 1.75 mm) combined with a pin count of 20 allows designers to implement it into designs without excessive board space consumption. For those concerned with environmental standards, it’s important to note that the part is compliant with RoHS regulations. However, it is worth noting that the part is in its end-of-life stage, which may affect future availability.

Industry Applications for ADM1275-3ARQZ-R7

The ADM1275-3ARQZ-R7 might be beneficial across several industries due to its hot-swap capabilities and digital monitoring features. Below are a few potential applications:

  • Energy and Power Systems: This part could be utilized in power distribution units or rectifiers that require dynamic management of multiple power sources. Its ability to monitor power levels might support systems requiring redundancy and reliability, as the hot-swap capability could help in maintaining uptime.
  • Transportation and Logistics: In modern transportation systems where efficient power management is essential, the ADM1275-3ARQZ-R7 might be integrated into onboard systems for vehicles to ensure that power supplies can be maintained during component changes without impacting performance.
  • Renewable Energy: Solar inverters or wind turbine controllers may find this part useful, as its monitoring abilities would allow for better efficiency and reliability in power distribution. The adjustable threshold could prove beneficial for optimizing power output in varying environmental conditions.
  • Automotive: Though automotive applications would require a review of specific compliance standards, the component’s features might support electric vehicle charging stations, where maintaining a stable power supply during hot-swapping is critical. The part’s operational temperature range also aligns with the harsh conditions typical in automotive environments.

These potential industry applications are only conceptual and illustrative, requiring thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. Similar parts in this category might also find relevance in these applications based on their structural and electrical characteristics.

About Analog Devices Inc.

Analog Devices Inc. specializes in the design and manufacturing of high-performance analog, mixed-signal, and digital signal processing (DSP) integrated circuits. As it pertains to Power Management Circuits, the company offers a wide range of components that address various power management needs across diverse applications.

The ADM1275-3ARQZ-R7, along with similar products, helps designers efficiently manage power distribution, monitor voltage, and provide robust operational capabilities for hot-swapping. Other related components by Analog Devices Inc. might include voltage regulators, power distribution controllers, and other PMBus-compatible devices designed to optimize power management strategy in electronic systems.

Where to Find ADM1275-3ARQZ-R7 by Analog Devices Inc

ADM1275-3ARQZ-R7, research on findchips.com is recommended to explore current stock levels and pricing. The website provides comprehensive information that could also lead you to other relevant Power Management Circuits options available from Analog Devices Inc. or other manufacturers.

Historically, the part has been available through distributors such as Verical, Analog Devices Inc., Mouser Electronics, and DigiKey. However, stock availability may vary, necessitating checks on findchips.com for the most accurate information.

Compare pricing for ADM1275-3ARQZ-R7 and other Power Management Circuits at findchips.com