Overview of ADM1486ARZ-REEL7 by Analog Devices Inc.
The ADM1486ARZ-REEL7 is a high-speed, low-power half-duplex RS-485 PROFIBUS transceiver designed to meet the demands of various industrial applications. Operating at a supply voltage of 5 V, this component is capable of transmitting data at speeds up to 30 Mbps while maintaining low power consumption. The device is specified for an industrial temperature range from -40 °C to 85 °C, making it suitable for environments with extreme temperature fluctuations.
This part supports EIA-422 and EIA-485 standards, noteworthy for their robustness in differential signaling, which improves noise immunity and reduces signal degradation over long distances. The ADM1486ARZ-REEL7 features a differential output and is encapsulated in an 8-pin SOIC package. It also includes a differential Schmitt trigger input characteristic, which enhances its ability to handle noisy environments. It operates with a maximum supply current of 2 mA and outputs a minimum voltage swing of 2.1 V, ensuring reliable data transmission. Additionally, the part has a low moist sensitivity level and features a lead-free, RoHS-compliant design, making it suitable for modern manufacturing processes.
Industry Applications for ADM1486ARZ-REEL7
The ADM1486ARZ-REEL7 could find potential applications in several industries, notably the following:
- Industrial Automation: This transceiver might be utilized in various automation systems where reliable communication over long distances is required, such as in factory floors or manufacturing processes. It could be integrated into PLCs (Programmable Logic Controllers) or sensor networks that require robust data transfer. The part’s operating temperature range and low power requirements support extended use in industrial environments.
- Telecommunications: Telecommunications systems may incorporate the ADM1486ARZ-REEL7 for its ability to maintain data integrity across long lines. It could be used in point-to-point communications systems, where ensuring the data signal is immune to noise interference is critical. The differential signaling characteristic is particularly advantageous in this context.
- Smart Cities: In the context of smart cities, the ADM1486ARZ-REEL7 might be applied in communication networks that connect various municipal systems, such as traffic monitoring systems, environmental sensors, or public safety networks. Its robust features could allow for real-time data monitoring and analysis.
- Transportation and Logistics: In transportation systems, this transceiver could possibly be used in vehicle communication systems or logistics management systems to facilitate data transfer between various components, such as RFID readers and controllers. The half-duplex capability enables effective communication in systems where two-way data transmission is essential.
- Consumer Electronics: While less common, the ADM1486ARZ-REEL7 might also find use in consumer electronics that employ RS-485 standards for networked communication, such as smart home devices or automation systems requiring low-power data transmission.
It is important to note that these potential industry applications are only conceptual and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Analog Devices Inc.
Analog Devices Inc. is a global leader in analog, mixed-signal, and digital signal processing technologies. The company develops a broad portfolio of components, including those within the Line Driver or Receivers subcategory of Drivers and Interfaces. This segment is crucial for facilitating high-speed data communication in various applications, such as telecommunications and industrial automation.
The ADM1486ARZ-REEL7 exemplifies their commitment to producing reliable and efficient data communication products. Other parts in their lineup might include similar RS-485 transceivers, showcasing a diverse offering that caters to multiple applications. Their industry expertise and extensive R&D efforts enable them to continually innovate and develop products that meet the evolving needs of the market.
Research Price and Stock for ADM1486ARZ-REEL7 by Analog Devices Inc on Findchips.com
For those interested in acquiring the ADM1486ARZ-REEL7, it is recommended to research stock and pricing on Findchips.com. This platform offers an extensive database of distributors and manufacturers, allowing users to compare prices and availability effectively.
Historically, this part has been available at several distributors, including Win Source Electronics, Mouser Electronics, DigiKey, and Farnell. However, to obtain current stock levels and pricing, visiting Findchips is essential, as availability can fluctuate.
Compare pricing for ADM1486ARZ-REEL7 and other Line Driver or Receivers / Drivers And Interfaces at findchips.com
The ADM1486ARZ-REEL7 is a valuable component for various applications, and its procurement should be conducted by visiting Findchips.com to explore your options for pricing and availability.